Eccel Technology Ltd Chilli-USB-B1 (000373) RFID Reader 13.56 MHz 5.5V
- RS Stock No.:
- 162-4453
- Mfr. Part No.:
- Chilli-USB-B1 (000373)
- Manufacturer:
- Eccel Technology Ltd
Subtotal (1 unit)*
€55.77
(exc. VAT)
€68.60
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 07 December 2026
- Plus 20 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.77 |
*price indicative
- RS Stock No.:
- 162-4453
- Mfr. Part No.:
- Chilli-USB-B1 (000373)
- Manufacturer:
- Eccel Technology Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eccel Technology Ltd | |
| Component Type | Reader | |
| Sub Type | RF Module | |
| Product Type | RFID Reader | |
| Maximum RF Data Rate | 921600bps | |
| Frequency | 13.56MHz | |
| Mount Type | Panel | |
| Interface Type | USB, UART | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Series | RFID B1 | |
| Length | 75mm | |
| Standards/Approvals | RoHS Compliant | |
| Width | 50mm | |
| Select all | ||
|---|---|---|
Brand Eccel Technology Ltd | ||
Component Type Reader | ||
Sub Type RF Module | ||
Product Type RFID Reader | ||
Maximum RF Data Rate 921600bps | ||
Frequency 13.56MHz | ||
Mount Type Panel | ||
Interface Type USB, UART | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Series RFID B1 | ||
Length 75mm | ||
Standards/Approvals RoHS Compliant | ||
Width 50mm | ||
The USB-B1 v2 is a low cost full RFID/NFC read/write device with USB interface that can operate in "host" connected mode or "stand alone" mode. Supports Mifare Classic 1k & 4k, NTAG2xx and Ultralight. Additionally, you can read serial numbers from Mifare Plus and Mifare DESfire. The USB-B1 is based on our RFID-B1 module but is equipped with an additional integral antenna, an LED for tag in the field indication/ interrupt, mounting holes and flexible plated connection holes. The USB-B1 is an ideal choice if the user wishes to add RFID capability to their design quickly and easily.
Related links
- Eccel Technology Ltd Chilli-RS232-B1 (000372) RFID Reader 13.56 MHz 36V
- Eccel Technology Ltd Chilli-UART-B1 (000371) RFID Reader 13.56 MHz 3.6V
- Eccel Technology Ltd Pepper-C1-USB RFID Reader 13.56 MHz 5.5V
- Eccel Technology Ltd 000602 RFID Reader 13.56 MHz 5.5V
- Eccel Technology Ltd 000651 RFID Reader 13.56 MHz 5.5V
- Eccel Technology Ltd 000604 RFID Reader 13.56 MHz 5.5V
- Eccel Technology Ltd 000603 RFID Reader 13.56 MHz 5.5V
- Eccel Technology Ltd 000601 RFID Reader 13.56 MHz 5.5V
