LPRS ERA900TS RF Module
- RS Stock No.:
- 177-4869
- Mfr. Part No.:
- ERA900TS
- Manufacturer:
- LPRS
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 177-4869
- Mfr. Part No.:
- ERA900TS
- Manufacturer:
- LPRS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LPRS | |
| Product Type | RF Module | |
| Component Type | Module | |
| Maximum RF Data Rate | 38.4kbps | |
| Maximum Output Power | 10dBm | |
| Receiver Sensitivity | -117dBm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 4mm | |
| Length | 31mm | |
| Height | 12mm | |
| Select all | ||
|---|---|---|
Brand LPRS | ||
Product Type RF Module | ||
Component Type Module | ||
Maximum RF Data Rate 38.4kbps | ||
Maximum Output Power 10dBm | ||
Receiver Sensitivity -117dBm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 4mm | ||
Length 31mm | ||
Height 12mm | ||
- COO (Country of Origin):
- GB
eRAx00TS easyRadio Advanced Transmitter Modules
The eRAx00TS is a complete system-on-module that combines a high performance very low power RF ISM-Band transmitter, a microcontroller and a voltage regulator. The module provides a secure serial data communication link based on the easyRadio protocol with 16-bit encryption and anti-crosstalk software.
RF Carrier Frequency bands: 433MHz (eRA400TS RS 783-9628), 868/915MHz (eRA900TS RS 783-9631)
Programmable Channel Bandwidth: 12.5kHz to 150kHz
Up to 132 channels
RF Output Power: +10dBm @ 434MHz, +7dBm @ 868MHz, 0dBm @ 915MHz
Modulation: FSK
OTA Data Rate: 1200bps to 38400bps with Manchester encoding
Tx Buffer: 180bytes
Communication: serial UART with CTS flow control
Host Data Rate: 2400bps to 115200bps
Temporary channel/power level selection capability
On-board temperature sensor
Compatible with most 50Ω antennas
Power supply: +2.5V to +5.5Vdc
Operating temperature range: -40 to +85°C
Dimensions: 38 x 14 x 4mm
Applications: Remote sensing/control, local communication for the Internet of Things (IoT)
Wireless Modules - Low Power Radio Solutions
Related links
- LPRS ERA900TS RF Module
- LPRS ER400TRS-02 RF Module FSK 928 MHz 5.5V
- LPRS ERA900TRS-FCC RF Module FSK, ASK 928 MHz 5.5V
- Eccel Technology Ltd OEM Micode USB RF Module
- Quectel EC21EFA-MINIPCIE RF Module
- Eccel Technology Ltd Pepper Wireless C1 EA UART RF Module
- Quectel EM12GPA-512-SGAS RF Module
- LPRS ERA400TS RF Module GFSK FSK 928 MHz 5.5V
