Quectel EC21EFA-MINIPCIE RF Module
- RS Stock No.:
- 206-9151
- Mfr. Part No.:
- EC21EFA-MINIPCIE
- Manufacturer:
- Quectel
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 206-9151
- Mfr. Part No.:
- EC21EFA-MINIPCIE
- Manufacturer:
- Quectel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Quectel | |
| Product Type | RF Module | |
| Select all | ||
|---|---|---|
Brand Quectel | ||
Product Type RF Module | ||
- COO (Country of Origin):
- CN
The Quectel EC21 Mini PCIe is a series of LTE category 1 module adopting standard PCI Express Mini Card form factor (Mini PCIe).Especially optimized for M2M and IoT applications, it features cost-saving, low power LTE connectivity, and deliversM2M-optimized speeds of 10Mbps downlink and 5Mbps uplink. These make it ideal for numerous IoT applications that are not reliant on high speed connectivity but still require the longevity and reliability of LTE networks.
Cost-effective, lower-power LTE connectivity optimized for
broadband IoT applications
Worldwide LTE, UMTS/HSPA+ and GSM/GPRS/EDGE coverage
Related links
- Quectel EG25GGB-MINIPCIE RF Module 1900 MHz 4.3V
- Quectel EC21EFA-512-STD RF Module 1800 MHz 4.3V
- Quectel EM06ELA-512-SGAS RF Module
- Quectel EM12GPA-512-SGAS RF Module
- Quectel EC25EFA-MINIPCIE/8A07M4G_A0301A0301 RF Module 1800 MHz 4.3V
- Quectel BC66NB-04-STD RF Module 3.63V
- Quectel BG770AGLAA-N06-SGNSA RF Module 4.8V
- LPRS ERA900TS RF Module
