RF Solutions ZPT-4RD RF Module FM 433 MHz 3.6V

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€16.76

(exc. VAT)

€20.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€16.76-
5 - 9€16.123%
10 - 24€15.259%
25 - 49€14.2614%
50 +€13.2421%

*price indicative

RS Stock No.:
181-2473
Mfr. Part No.:
ZPT-4RD
Manufacturer:
RF Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

RF Solutions

Product Type

RF Module

Sub Type

Receiver

Component Type

Module

Modulation Technique

FM

Mount Type

Surface

Frequency

433MHz

Receiver Sensitivity

-121dBm

Interface Type

Serial

Minimum Supply Voltage

1.8V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

85°C

Length

19.25mm

Series

ZPT

Width

16.5mm

Standards/Approvals

No

Height

1mm

COO (Country of Origin):
GB
The ZPT receiver module provides an easy "Plug and Play" Remote Control feature for any application. Compatible with many RF Solutions Transmitters, the ZPT provides a serial and digital output when the transmitter is operated. When used with one of the many RF Solutions transmitters, a versatile, secure radio Telemetry switch can be created.

Simple and low cost

4 channel receiver module

4 digital outputs

Serial data output

minimal external components

Secure data protocol

Ultra low power 1.8-3.6V

Easy pairing process

-121dBM receive sensitivity

SMT or SIL package

Incorporates self test mode

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy