RF Solutions ZPT-4TD RF Module FM 433 MHz 3.6V
- RS Stock No.:
- 192-6581
- Mfr. Part No.:
- ZPT-4TD
- Manufacturer:
- RF Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€16.61
(exc. VAT)
€20.43
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €16.61 |
| 10 - 24 | €15.28 |
| 25 - 99 | €14.52 |
| 100 + | €13.42 |
*price indicative
- RS Stock No.:
- 192-6581
- Mfr. Part No.:
- ZPT-4TD
- Manufacturer:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Component Type | Module | |
| Sub Type | Transmitter | |
| Product Type | RF Module | |
| Modulation Technique | FM | |
| Frequency | 433MHz | |
| Mount Type | Surface | |
| Receiver Sensitivity | -121dBm | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1mm | |
| Width | 19.25mm | |
| Standards/Approvals | No | |
| Series | ZPT | |
| Length | 16.5mm | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Component Type Module | ||
Sub Type Transmitter | ||
Product Type RF Module | ||
Modulation Technique FM | ||
Frequency 433MHz | ||
Mount Type Surface | ||
Receiver Sensitivity -121dBm | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Height 1mm | ||
Width 19.25mm | ||
Standards/Approvals No | ||
Series ZPT | ||
Length 16.5mm | ||
- COO (Country of Origin):
- GB
The ZPT modules provide a small low power DIL transmitter with 4 digital inputs at 433MHz. The ZPT modules provide an easy Plug and Play Remote Control Telemetry system for any embedded application. The transmitters come as an easily integrated four input device, these modules are compatible with many RF Solutions receivers which can be combined together to offer many different remote control options. Offering a versatile secure radio Telemetry system for many applications.
Applications:
Sensors
I/O Telemetry devices
Remote switching
Remote traffic lights
Related links
- RF Solutions ZPT-4TS RF Module FM 433 MHz 3.6V
- RF Solutions ZPT-4RS RF Module FM 433 MHz 3.6V
- RF Solutions ZPT-4RD RF Module FM 433 MHz 3.6V
- RF Solutions ZETAPLUS-433-D RF Module FM 433 MHz 3.6V
- RF Solutions ZETAPLUS-433-SO RF Module FM 433 MHz 3.6V
- RF Solutions ZETA-433-D RF Module FM 433 MHz 600mV
- RF Solutions ZPT-8RS RF Module FM 868 MHz 3.6V
- RF Solutions ZPT-8TD RF Module FM 868 MHz 3.6V
