RF Solutions 725-DOP DIN Rail Output Board FSK 32V
- RS Stock No.:
- 192-6574
- Mfr. Part No.:
- 725-DOP
- Manufacturer:
- RF Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€89.70
(exc. VAT)
€110.33
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €89.70 |
| 5 - 9 | €85.21 |
| 10 + | €80.92 |
*price indicative
- RS Stock No.:
- 192-6574
- Mfr. Part No.:
- 725-DOP
- Manufacturer:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Product Type | DIN Rail Output Board | |
| Component Type | Output Board | |
| Sub Type | Output Board | |
| Modulation Technique | FSK | |
| Mount Type | DIN Rail | |
| Maximum Output Power | 100mW | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 32V | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 42mm | |
| Width | 78mm | |
| Series | 725 | |
| Length | 90mm | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Product Type DIN Rail Output Board | ||
Component Type Output Board | ||
Sub Type Output Board | ||
Modulation Technique FSK | ||
Mount Type DIN Rail | ||
Maximum Output Power 100mW | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 32V | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Height 42mm | ||
Width 78mm | ||
Series 725 | ||
Length 90mm | ||
- COO (Country of Origin):
- GB
RF Solutions 725-DOP is a digital output board designed for use with contactors and other such relays to enable the user to choose the current rating of their outputs.
8 Digital outputs for direct relay/contactor drive
0-30V operation range
6A per channel
Connecting ribbon cable supplied
Up to four 725-DOP8 can be daisy chained
Related links
- RF Solutions BOGEYBOARD-R8T4 RF Transmitter FSK, LoRa 868 MHz 16V dc
- RF Solutions BOGEYBOARD-8T4 RF Transmitter FSK, LoRa 868 MHz
- RF Solutions BOGEYBOX-8T4 RF Transmitter FSK 868 MHz 3V dc
- Murata LBAA0QB1SJ-295 Transceiver FSK 915 MHz 3.6V
- RF Solutions 725-TRX9-LORA Transceiver FM, LoRa 918 MHz 32V
- RF Solutions ZULU2-M89-SO RF Module FM 915 MHz 3.6V
- RF Solutions ZPTPAIR-8D4 RF Module 915 MHz 3.6V
- RF Solutions Remote Control Base Station 725-TRX8-FM 868 MHz LoRa
