RF Solutions RFID3-13R5VUSB RFID Module 13.56 MHz 5V
- RS Stock No.:
- 192-6596
- Mfr. Part No.:
- RFID3-13R5VUSB
- Manufacturer:
- RF Solutions
Get a bulk buy discount
Add 10 more to save €19.00
View bulk pricing optionsSubtotal (1 unit)*
€23.86
(exc. VAT)
€29.35
(inc. VAT)
In Stock
- 233 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €23.86 | - |
| 10 - 24 | €21.96 | €19.00 |
| 25 - 99 | €20.88 | €74.50 |
| 100 + | €19.28 | €458.00 |
*price indicative
- RS Stock No.:
- 192-6596
- Mfr. Part No.:
- RFID3-13R5VUSB
- Manufacturer:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Component Type | Module | |
| Sub Type | RF Module | |
| Product Type | RFID Module | |
| Maximum RF Data Rate | 106kbps | |
| Frequency | 13.56MHz | |
| Mount Type | Panel | |
| Interface Type | USB | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ISO/IEC 14443 TypeA, WEEE Directive 2002/96/EC, Radio Equipment Directive 2014/53/EU, RoHS Directive 2002/95/EC, CE | |
| Length | 44mm | |
| Series | RFID3-13R5VUSB | |
| Width | 58mm | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Component Type Module | ||
Sub Type RF Module | ||
Product Type RFID Module | ||
Maximum RF Data Rate 106kbps | ||
Frequency 13.56MHz | ||
Mount Type Panel | ||
Interface Type USB | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ISO/IEC 14443 TypeA, WEEE Directive 2002/96/EC, Radio Equipment Directive 2014/53/EU, RoHS Directive 2002/95/EC, CE | ||
Length 44mm | ||
Series RFID3-13R5VUSB | ||
Width 58mm | ||
- COO (Country of Origin):
- GB
A Compact RFID reader module for use in general purpose RFID applications. Whenever the compatible RFID tag is brought within range the module will output a 10 digit decimal USB serial data stream with the tag data.
13.56MHz Reader Module
Cards/Tags Supported:
Mifare (S50, S70, ntag203 etc.)
Read Range upto 100mm
Supply +5Vdc @100mA
USB Data output
Baud rate 9600bps or 115200bps
Communications speed 106Kbit/s
Module Dimensions:
Module 44 x58mm
Antenna 55 x 73mm or
Antenna 40 x 20mm
Applications
Asset/Stock Tagging
Access control
Payment systems
Identification Control
Related links
- RF Solutions RFID1-13RTTL-3V RFID Module 13.56 MHz 5V
- Eccel Technology Ltd RWD-MICODE RFID Module 13.56 MHz 5V
- Eccel Technology Ltd RWD-MIFARE RFID Module 13.56 MHz 5V
- Eccel Technology Ltd RFID B1 EA RFID Module RF Module 13.56 MHz 5V
- RF Solutions CARD-MIFARE4K RFID Module 13.56 MHz
- Eccel Technology Ltd RFID-A1 (00319) RFID Module 13.56 MHz 3.6V
- Idec KW2D-RH100Q4E RFID Module 13.56 MHz 24V dc
- Idec KW2D-R100Q4E RFID Module 13.56 MHz 24V dc
