Idec KW2D-RH100Q4E RFID Module 13.56 MHz 24V dc
- RS Stock No.:
- 210-5540
- Distrelec Article No.:
- 302-21-472
- Mfr. Part No.:
- KW2D-RH100Q4E
- Manufacturer:
- Idec
Subtotal (1 unit)*
€315.31
(exc. VAT)
€387.83
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
- Plus 9 unit(s) shipping from 11 January 2027
- Plus 6 unit(s) shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €315.31 |
*price indicative
- RS Stock No.:
- 210-5540
- Distrelec Article No.:
- 302-21-472
- Mfr. Part No.:
- KW2D-RH100Q4E
- Manufacturer:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | RFID Module | |
| Sub Type | Compact RFID Reader | |
| Component Type | Reader | |
| Maximum RF Data Rate | 212kbps | |
| Mount Type | Panel | |
| Maximum Output Power | 2.4W | |
| Frequency | 13.56MHz | |
| Interface Type | Ethernet RJ45 | |
| Minimum Supply Voltage | 24V dc | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Height | 9mm | |
| Standards/Approvals | IEC/EN61131-2 2007 (Zone B) | |
| Length | 43.6mm | |
| Series | KW2D | |
| Width | 43.6mm | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type RFID Module | ||
Sub Type Compact RFID Reader | ||
Component Type Reader | ||
Maximum RF Data Rate 212kbps | ||
Mount Type Panel | ||
Maximum Output Power 2.4W | ||
Frequency 13.56MHz | ||
Interface Type Ethernet RJ45 | ||
Minimum Supply Voltage 24V dc | ||
Maximum Supply Voltage 24V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Height 9mm | ||
Standards/Approvals IEC/EN61131-2 2007 (Zone B) | ||
Length 43.6mm | ||
Series KW2D | ||
Width 43.6mm | ||
- COO (Country of Origin):
- JP
The Idec KW2D series is an smart RFID reader which Manage user authority for machines and equipment Control and track access to production sites. It has Compact and smart design ideal for factory automation environments.IP65/67-rated to protect from washdowns and oil spills. Designed to work on metal surfaces often used at factory automation sites.
Equipped with an LED easily visible from the side and an auxiliary buzzer.
The RFID reader enables visible and audible feedback on operation status.
Holder feature available for mounting RFID tags.
An Ethernet port enhances connection compatibility with host devices.
Communication via Ethernet with host devices such as touch panels and PLCs.
Related links
- Idec KW2D-R100Q4E RFID Module 13.56 MHz 24V dc
- Siemens 6GT2801-3AB20-0AX0 RF Module 13.56 MHz 24V dc
- Eccel Technology Ltd RFID-A1 (00319) RFID Module 13.56 MHz 3.6V
- Eccel Technology Ltd RFID-B1(000323) RFID Module 13.56 MHz 3.6V
- Eccel Technology Ltd RWD-MICODE RFID Module 13.56 MHz 5V
- Eccel Technology Ltd RWD-MIFARE RFID Module 13.56 MHz 5V
- RF Solutions RFID3-13R5VUSB RFID Module 13.56 MHz 5V
- RF Solutions CARD-MIFARE4K RFID Module 13.56 MHz
