NeoCortec PCINC1000C-8 RF Module 915 MHz 3.6V
- RS Stock No.:
- 195-4799
- Mfr. Part No.:
- PCINC1000C-8
- Manufacturer:
- NeoCortec
Subtotal (1 unit)*
€73.22
(exc. VAT)
€90.06
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €73.22 |
*price indicative
- RS Stock No.:
- 195-4799
- Mfr. Part No.:
- PCINC1000C-8
- Manufacturer:
- NeoCortec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NeoCortec | |
| Product Type | RF Module | |
| Component Type | Module | |
| Sub Type | RF Module | |
| Frequency | 915MHz | |
| Interface Type | PCI | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 3.7mm | |
| Length | 27mm | |
| Series | NCxxxx | |
| Width | 3mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand NeoCortec | ||
Product Type RF Module | ||
Component Type Module | ||
Sub Type RF Module | ||
Frequency 915MHz | ||
Interface Type PCI | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 3.7mm | ||
Length 27mm | ||
Series NCxxxx | ||
Width 3mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TH
CONNECT NEOMESH MODULES EASILY TO A PC
The Mini PCI-E card with NC1000-8 NeoMesh module, is intended for easy integration in a PC. The card is utilising the USB interface in the Mini PCI-E interface to seamlessly connect the two UARTS of the NeoMesh module to the PC.
Together with the open source NeoCortec NeoGW Linux Gateware software, it is possible to create a industrial grade gateway with very little effort.
NEOGW GATEWAY SOFTWARE
Although the Mini PCI-E card can be used to connect any software application on the PC to the UARTS of the NeoMesh module, it has been designed to work seamlessly together with the NeoGW Open Source Linux Gateway Software.
The interface in and out of the NeoMesh network through the NeoGateway is implemented as standard IP Sockets. To interface the gateway with a given Cloud service or proprietary server, an application must be developed which on one side connects to the NeoGateway IP Sockets, and on the other implements the necessary functionality to connect with the Cloud service or proprietary server.
The interface application can be implemented in any programming language as Python, Javascript, C/C++ and others, as long as it provides the necessary methods for working with IP Sockets.
The NeoGW software can be downloaded from the download section, where a User Guide for gateway software is also available for download.
Related links
- NeoCortec PCINC1000C-9 RF Module 915 MHz 3.6V
- RF Solutions ZPTPAIR-8D4 RF Module 915 MHz 3.6V
- NeoCortec NC1000C-9 RF Module 915 MHz 3.9V
- HopeRF RFM22B-868-S2R RF Module GFSK OOK 915 MHz 3.6V
- RF Solutions ZULU2-M89-SO RF Module FM 915 MHz 3.6V
- NeoCortec NC1000C-8 RF Module 868 MHz 3.9V
- Murata LBAA0QB1SJ-295 Transceiver FSK 915 MHz 3.6V
- LPRS RF Transceiver Module 915 MHz LPRS, eRIC9
