HopeRF RFM22B-868-S2R RF Module GFSK, FSK, OOK 915 MHz 3.6V
- RS Stock No.:
- 731-2732
- Mfr. Part No.:
- RFM22B-868-S2R
- Manufacturer:
- HopeRF
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 731-2732
- Mfr. Part No.:
- RFM22B-868-S2R
- Manufacturer:
- HopeRF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HopeRF | |
| Component Type | Module | |
| Sub Type | Transceiver | |
| Product Type | RF Module | |
| Modulation Technique | GFSK, FSK, OOK | |
| Maximum RF Data Rate | 256kbps | |
| Frequency | 915MHz | |
| Maximum Output Power | 20dBm | |
| Receiver Sensitivity | -121dBm | |
| Interface Type | SPI | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | ETSI, FCC | |
| Width | 16mm | |
| Series | RFM22B/23B | |
| Length | 16mm | |
| Height | 4.9mm | |
| Select all | ||
|---|---|---|
Brand HopeRF | ||
Component Type Module | ||
Sub Type Transceiver | ||
Product Type RF Module | ||
Modulation Technique GFSK, FSK, OOK | ||
Maximum RF Data Rate 256kbps | ||
Frequency 915MHz | ||
Maximum Output Power 20dBm | ||
Receiver Sensitivity -121dBm | ||
Interface Type SPI | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals ETSI, FCC | ||
Width 16mm | ||
Series RFM22B/23B | ||
Length 16mm | ||
Height 4.9mm | ||
- COO (Country of Origin):
- HK
RFM22B 868MHz ISM Transceiver, HopeRF
The RFM22B-868 is a highly integrated, low-cost 868MHz ISM-band transceiver module. Built-in antenna diversity and support for frequency hopping can be used to extend range and enhance performance. An easy-to-use calculator is provided to quickly configure the radio settings, simplifying customer's system design and reducing time to market.
Carrier Frequency Range: 848 to 888MHz
RF Output Power: +20dBm
Receiver Sensitivity: –121dBm @ 2kbps
Data Rate = 0.123 to 256kbps
Modulation: FSK, GFSK or OOK
Digital RSSI
Wake-up timer
Frequency hopping capability
Auto-frequency calibration (AFC)
Power-on-reset (POR)
Antenna diversity and TR switch control
Configurable packet handler
Preamble detector
Tx and Rx 64-byte FIFOs
Low battery detector
Temperature sensor and 8-bit ADC
SPI serial data interface
Power Supply: +1.8V to +3.6Vdc
Low Power Consumption: 18.5mA receive, 85mA @ +20dBm transmit
Ultra low power shutdown mode
Operating temperature range: -40 to +85°C
Integrated voltage regulators
Package style: 16-Pin SMD module
Applications: Remote control, Home security, Telemetry, Personal data logging, Tyre pressure monitoring, Wireless PC peripherals, Remote meter reading, Remote keyless entry, Home automation, Industrial control, Sensor networks, Health monitors and the Internet-of-Things (IoT)
Wireless Modules - HopeRF
Related links
- HopeRF RFM69HW-868-S2 RF Module FSK GMSK GFSK 868 MHz 3.6V
- HopeRF RFM68W-868-S2 RF Module FSK, OOK 868 MHz 3.6V
- HopeRF RFM64W-433S2 RF Module FSK, OOK 433 MHz 3.6V
- HopeRF RFM65W-433-S2 RF Module GMSK GFSK MSK 433 MHz 3.6V
- Microchip MRF89XAM8A-I/RM RF Module FSK, OOK 870 MHz 3.6V
- LPRS ERA400TS RF Module GFSK FSK 928 MHz 5.5V
- NeoCortec PCINC1000C-8 RF Module 915 MHz 3.6V
- RF Solutions ZPTPAIR-8D4 RF Module 915 MHz 3.6V
