Siemens 6GT2600-4AH00 Transponder 13.56 MHz
- RS Stock No.:
- 203-3646
- Distrelec Article No.:
- 304-32-472
- Mfr. Part No.:
- 6GT2600-4AH00
- Manufacturer:
- Siemens
Subtotal (1 pack of 50 units)*
€775.68
(exc. VAT)
€954.09
(inc. VAT)
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €775.68 | €15.514 |
*price indicative
- RS Stock No.:
- 203-3646
- Distrelec Article No.:
- 304-32-472
- Mfr. Part No.:
- 6GT2600-4AH00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Transponder | |
| Component Type | Transponder | |
| Maximum RF Data Rate | 26.6kbps | |
| Frequency | 13.56MHz | |
| Mount Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 100°C | |
| Height | 3.6mm | |
| Standards/Approvals | No | |
| Series | 6 g | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Transponder | ||
Component Type Transponder | ||
Maximum RF Data Rate 26.6kbps | ||
Frequency 13.56MHz | ||
Mount Type Screw | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 100°C | ||
Height 3.6mm | ||
Standards/Approvals No | ||
Series 6 g | ||
- COO (Country of Origin):
- MY
The Siemens Transponder MDS D426 washer Suitability for operating RF200/RF300 ISO/MOBY D with radio transmission of ISO 15693 and 2000 byte storage capacity with FRAM type of memory.
IP68 protection class IP
-25 to +85°C ambient temperature
M4 screws mounting type
Frequency: 13.56 MHz
Memory: 2000 bytes
Memory Type: FRAM
Related links
- Siemens 6GT2600-3AA10 Transponder 13.56 MHz
- Siemens 6GT2600-1AB00-0AX0 Transponder 13.56 MHz
- Siemens 6GT26005AK00 Transponder 13.56 MHz
- Siemens 6GT26000AD000AX0 Transponder 13.56 MHz
- Siemens 6GT26000AC10 Transponder 13.56 MHz
- Siemens 6GT2300-0CC00-0AX0 Transponder 13.56 MHz
- Siemens 6GT26005AH00 Transponder 13.56 MHz
- Siemens 6GT26000AG00 Transponder 13.56 MHz
