Siemens 6GT2600-3AA10 Transponder 13.56 MHz
- RS Stock No.:
- 211-0208
- Distrelec Article No.:
- 304-32-468
- Mfr. Part No.:
- 6GT2600-3AA10
- Manufacturer:
- Siemens
Subtotal (1 pack of 10 units)*
€1,246.30
(exc. VAT)
€1,532.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,246.30 | €124.63 |
*price indicative
- RS Stock No.:
- 211-0208
- Distrelec Article No.:
- 304-32-468
- Mfr. Part No.:
- 6GT2600-3AA10
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Transponder | |
| Component Type | Transponder | |
| Maximum RF Data Rate | 26.6kbps | |
| Mount Type | Screw | |
| Frequency | 13.56MHz | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 100°C | |
| Height | 15mm | |
| Series | 6GT | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Transponder | ||
Component Type Transponder | ||
Maximum RF Data Rate 26.6kbps | ||
Mount Type Screw | ||
Frequency 13.56MHz | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 100°C | ||
Height 15mm | ||
Series 6GT | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Siemens 6GT series is a MDS D339 transponder for RF200/RF300. It has Heatresistant up to +220 °C.It also contains Chip type INFINEON SRF 55V10P, 992-byte user memory.
Minimum order quantity is of 10 units
multitag-capable
silicon free
Related links
- Siemens 6GT2600-4AH00 Transponder 13.56 MHz
- Siemens 6GT2600-1AB00-0AX0 Transponder 13.56 MHz
- Siemens 6GT26005AF000AX0 Transponder 13.56 MHz
- Siemens 6GT26005AH00 Transponder 13.56 MHz
- Siemens 6GT26000AG00 Transponder 13.56 MHz
- Siemens 6GT26005AK00 Transponder 13.56 MHz
- Siemens 6GT26000AD000AX0 Transponder 13.56 MHz
- Siemens 6GT26000AC10 Transponder 13.56 MHz
