Wurth Elektronik 2611036024001 Radio <odule FM

Subtotal (1 unit)*

€57.03

(exc. VAT)

€70.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€57.03

*price indicative

RS Stock No.:
206-0000
Distrelec Article No.:
303-76-192
Mfr. Part No.:
2611036024001
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Radio <odule

Component Type

Module

Sub Type

RF Module

Modulation Technique

FM

Maximum RF Data Rate

2000kbps

Maximum Output Power

-2dBm

Receiver Sensitivity

-90dBm

Interface Type

USB

Minimum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

12mm

Length

67.75mm

Standards/Approvals

No

Series

Proteus-III

Width

23.65mm

COO (Country of Origin):
DE
The Wurth Elektronik Proteus-III 5.1 Bluetooth USB radio sticks combine a BLE module of the Proteus series with a USB-UART converter IC. So you can communicate directly with the BLE module via a virtual COM port and with a PC with USB connection.

Encapsulates Bluetooth on the module and exposes well-defined interfaces

Does not require Bluetooth Low Energy driver integration (Windows, Linux)

Supported Bluetooth roles are Central, Peripheral, Observer, Broadcaster

Supports communication with the who

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy