Wurth Elektronik 2606046021001 Radio <odule 2483.5 MHz 3.6V

Subtotal (1 unit)*

€101.32

(exc. VAT)

€124.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€101.32

*price indicative

RS Stock No.:
205-9973
Mfr. Part No.:
2606046021001
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Component Type

Radio module 2.4GHz with chip antenna

Product Type

Radio <odule

Sub Type

RF Module

Maximum RF Data Rate

500kbps

Maximum Output Power

6dBm

Frequency

2483.5MHz

Receiver Sensitivity

-98dBm

Interface Type

USB 2.0

Minimum Supply Voltage

3.6V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

85°C

Series

Thalassa

Standards/Approvals

DIN ISO 2768-1m

Length

67.75mm

Height

12mm

Width

23.65mm

COO (Country of Origin):
DE
The Wurth Elektronik Thalassa plug radio USB has 2.4 GHz of frequency and used proprietary protocol with UART interface. It has 0 I/O ports which used 165 radio channel and has 115.2 kbps of bitrate value.

Operating temperature -30 up to +85 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy