Ezurio 453-00083C RF Module DSSS, GFSK 4.8V
- RS Stock No.:
- 245-8264
- Mfr. Part No.:
- 453-00083C
- Manufacturer:
- Ezurio
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€6.55
(exc. VAT)
€8.06
(inc. VAT)
In Stock
- 242 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | €6.55 |
| 50 - 99 | €6.38 |
| 100 - 249 | €6.22 |
| 250 + | €6.06 |
*price indicative
- RS Stock No.:
- 245-8264
- Mfr. Part No.:
- 453-00083C
- Manufacturer:
- Ezurio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ezurio | |
| Sub Type | RF Module | |
| Product Type | RF Module | |
| Component Type | Module | |
| Modulation Technique | DSSS, GFSK | |
| Maximum RF Data Rate | 115.2kbps | |
| Mount Type | PCB | |
| Receiver Sensitivity | -94dBm | |
| Minimum Supply Voltage | 3.2V | |
| Maximum Supply Voltage | 4.8V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 12mm | |
| Standards/Approvals | REACH, RoHS | |
| Length | 12mm | |
| Height | 1.45mm | |
| Select all | ||
|---|---|---|
Brand Ezurio | ||
Sub Type RF Module | ||
Product Type RF Module | ||
Component Type Module | ||
Modulation Technique DSSS, GFSK | ||
Maximum RF Data Rate 115.2kbps | ||
Mount Type PCB | ||
Receiver Sensitivity -94dBm | ||
Minimum Supply Voltage 3.2V | ||
Maximum Supply Voltage 4.8V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 12mm | ||
Standards/Approvals REACH, RoHS | ||
Length 12mm | ||
Height 1.45mm | ||
- COO (Country of Origin):
- CN
The Laird Connectivity Sterling LWB+ RF module is a high performance 2.4 GHz WLAN and Bluetooth combo module based on latest-generation silicon with an industrial temperature rating, broad country certifications, and the availability of three different package styles, the sterling LWB+ provides significant flexibility to meet various end user application needs. The sterling LWB+ is the successor of laird connectivity sterling LWB product series two SMT type modules are even pin-to-pin and drop replacement to the platform using Sterling LWB the on-module chip antenna package style for the sterling LWB+ eliminates complexity for design integration, simplifies manufacturing assembly with larger pin outs, and features an advanced chip antenna that offers greater resistance to de-tuning than typical trace or chip antennas.
Operating voltage VBAT 3.2V to 4.8V (3.6V typical)
Operating temperature -40o to +85o C
Operating Humidity less than 85% R.H.
Storage temperature -40° to +125°C
Storage Humidity Less than 60% R.H
Related links
- Ezurio 453-00083C RF Module DSSS, GFSK 4.8V
- Ezurio 453-00085C RF Module GFSK, DSSS 4.8V
- Ezurio 453-00084C Bluetooth Module GFSK, DSSS 4.8V
- Murata LBAD0XX1SC-005 RF Module DSSS 2170 MHz 4.35V
- Ezurio 453-00397C 4.8V WiFi Module WiFi
- Ezurio 453-00221C RF Module RF 3.3V
- Ezurio 453-00220C RF Module Rf Wireless Module 2.4 GHz 3.63V
- Ezurio 453-00222C RF Module Rf Wireless Module 2.4 GHz 3.63V
