Ezurio 453-00085C RF Module GFSK, DSSS 4.8V
- RS Stock No.:
- 245-8269
- Mfr. Part No.:
- 453-00085C
- Manufacturer:
- Ezurio
Subtotal (1 tape of 200 units)*
€1,419.00
(exc. VAT)
€1,745.40
(inc. VAT)
Temporarily out of stock
- Shipping from 20 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 200 + | €7.095 | €1,419.00 |
*price indicative
- RS Stock No.:
- 245-8269
- Mfr. Part No.:
- 453-00085C
- Manufacturer:
- Ezurio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ezurio | |
| Product Type | RF Module | |
| Component Type | Module | |
| Sub Type | RF Module | |
| Modulation Technique | GFSK, DSSS | |
| Maximum RF Data Rate | 115.2kbps | |
| Mount Type | PCB | |
| Receiver Sensitivity | -94dBm | |
| Minimum Supply Voltage | 3.2V | |
| Maximum Supply Voltage | 4.8V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 2.3mm | |
| Standards/Approvals | REACH, RoHS | |
| Length | 21mm | |
| Width | 15.5mm | |
| Select all | ||
|---|---|---|
Brand Ezurio | ||
Product Type RF Module | ||
Component Type Module | ||
Sub Type RF Module | ||
Modulation Technique GFSK, DSSS | ||
Maximum RF Data Rate 115.2kbps | ||
Mount Type PCB | ||
Receiver Sensitivity -94dBm | ||
Minimum Supply Voltage 3.2V | ||
Maximum Supply Voltage 4.8V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 2.3mm | ||
Standards/Approvals REACH, RoHS | ||
Length 21mm | ||
Width 15.5mm | ||
- COO (Country of Origin):
- CN
The Laird Connectivity Sterling LWB+ RF module is a high performance 2.4 MHz WLAN and Bluetooth combo module based on latest-generation silicon with an industrial temperature rating broad country certifications and the availability of three different package styles the sterling LWB+ provides significant flexibility to meet various end user application needs the sterling LWB+ is the successor of laird connectivity sterling LWB product series two SMT type modules are even pin-to-pin and drop replacement to the platform using Sterling LWB the on-module chip antenna package style for the sterling LWB+ eliminates complexity for design integration simplifies manufacturing assembly with larger pin outs and features an advanced chip antenna that offers greater resistance to de-tuning than typical trace or chip antennas.
Available in two footprint styles SMT module 15.5 mm x 21 mm
SiP 12 mm x 12 mm
Available with antenna trace pin, integrated chip antenna or MHF 4 connector for external antenna
Operating voltage VBAT 3.2V to 4.8V (3.6V typical)
Operating temperature -40 to +85 C
Operating humidity less than 85% R.H.
Storage temperature -40° to +125°C
Storage humidity Less than 60% R.H Compact design based on Infineon CYW4349_A1 SoC
Worldwide acceptance FCC, ISED (Canada), EU, MIC (Japan), and AS/NZS ▪ BT SIG QDID 100864
Related links
- Ezurio 453-00085C RF Module GFSK, DSSS 4.8V
- Ezurio 453-00084C Bluetooth Module GFSK, DSSS 4.8V
- Ezurio 453-00083C RF Module DSSS, GFSK 4.8V
- LPRS ERA400TS RF Module GFSK FSK 928 MHz 5.5V
- HopeRF RFM22B-868-S2R RF Module GFSK OOK 915 MHz 3.6V
- Ezurio 453-00397C 4.8V WiFi Module WiFi
- Ezurio 453-00221C RF Module RF 3.3V
- Ezurio 453-00220C RF Module Rf Wireless Module 2.4 GHz 3.63V
