STMicroelectronics ST25DV64KC-IE8S3 RF Module ASK 423 kHz 5.5V
- RS Stock No.:
- 248-7499
- Mfr. Part No.:
- ST25DV64KC-IE8S3
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 20 more to save €1.00
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€3.24
(exc. VAT)
€3.98
(inc. VAT)
In Stock
- 1,858 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | €1.62 | €3.24 | - |
| 20 - 48 | €1.57 | €3.14 | €1.00 |
| 50 - 198 | €1.53 | €3.06 | €4.50 |
| 200 - 998 | €1.32 | €2.64 | €60.00 |
| 1000 + | €1.225 | €2.45 | €395.00 |
*price indicative
- RS Stock No.:
- 248-7499
- Mfr. Part No.:
- ST25DV64KC-IE8S3
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Sub Type | RF Module | |
| Component Type | Tag | |
| Product Type | RF Module | |
| Modulation Technique | ASK | |
| Maximum RF Data Rate | 53000bps | |
| Frequency | 423kHz | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 5mm | |
| Height | 1.75mm | |
| Series | ST25DV | |
| Width | 4mm | |
| Standards/Approvals | ISO/IEC 15693, RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Sub Type RF Module | ||
Component Type Tag | ||
Product Type RF Module | ||
Modulation Technique ASK | ||
Maximum RF Data Rate 53000bps | ||
Frequency 423kHz | ||
Mount Type Surface | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 5mm | ||
Height 1.75mm | ||
Series ST25DV | ||
Width 4mm | ||
Standards/Approvals ISO/IEC 15693, RoHS | ||
The STMicroelectronics product is a NFC RFID tag that offers 64 Kbit of electrically erasable programmable memory EEPROM. The ST25DV64KC offers two interfaces. The first one is an I2C serial link and can be operated from a DC power supply. The second one is an RF link activated when the ST25DV64KC act as a contactless memory powered by the received carrier electromagnetic wave. In I2C mode user memories contain up to 8192 bytes, which could be split in 4 flexible and protectable areas.
Single supply voltage is 1.8 V to 5.5 V
Multiple byte write programming
Configurable I²C slave address
NFC Forum Type 5 tag certified by the NFC Forum
Fast data transfer between I²C and RF interfaces
Half duplex 256 bytes dedicated buffer
Analog output pin to power external components
Related links
- STMicroelectronics ST25DV64KC-IE8S3 RF Module ASK 423 kHz 5.5V
- STMicroelectronics ST25DV04KC-IE8S3 RF Module ASK 423 kHz 5.5V
- STMicroelectronics ST25DV16KC-IE8S3 RF Module ASK 423 kHz 5.5V
- STMicroelectronics ST25DV04KC-IE8C3 RF Module ASK 423 kHz 5.5V
- STMicroelectronics ST25DV04KC-JF6D3 RF Module ASK 423 kHz 5.5V
- STMicroelectronics ST25DV04KC-JF8D3 RF Module ASK 423 kHz 5.5V
- STMicroelectronics ST25DV16KC-JF6D3 RF Module ASK 423 kHz 5.5V
- STMicroelectronics ST25DV04KC-JF6L3 RFID Tag ASK 423 kHz 5.5V
