Eccel Technology Ltd RWD-QT RFID Module ASK modulation, Manchester Coding 125 kHz 5V
- RS Stock No.:
- 617-2000
- Mfr. Part No.:
- RWD-QT
- Manufacturer:
- Eccel Technology Ltd
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€33.66
(exc. VAT)
€41.40
(inc. VAT)
In Stock
- 96 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 07 December 2026
- Plus 40 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €33.66 |
| 5 - 24 | €32.78 |
| 25 + | €31.98 |
*price indicative
- RS Stock No.:
- 617-2000
- Mfr. Part No.:
- RWD-QT
- Manufacturer:
- Eccel Technology Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eccel Technology Ltd | |
| Component Type | Module | |
| Sub Type | Quad-Tag (Low Power) | |
| Product Type | RFID Module | |
| Modulation Technique | ASK modulation, Manchester Coding | |
| Maximum RF Data Rate | 4kbps | |
| Frequency | 125kHz | |
| Mount Type | Through Hole | |
| Interface Type | TTL | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | MicroRWD | |
| Width | 18mm | |
| Length | 30.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eccel Technology Ltd | ||
Component Type Module | ||
Sub Type Quad-Tag (Low Power) | ||
Product Type RFID Module | ||
Modulation Technique ASK modulation, Manchester Coding | ||
Maximum RF Data Rate 4kbps | ||
Frequency 125kHz | ||
Mount Type Through Hole | ||
Interface Type TTL | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series MicroRWD | ||
Width 18mm | ||
Length 30.5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
MicroRWD Quad-Tag RFID Reader Module
The MicroRWD QT module is a complete contactless reader for 125kHz Hitag 1/S, HiTag 2, EM400X/4102 and MCRF200I/123 passive RFID transponder types.
Operating Frequency: 125kHz
Read/Write Range: up to 200mm
Host communication: serial UART @ 9600bps with CTS flow control
Requires 700μH antenna coil
EEPROM holds lists of authorised identity codes
Power supply: +4 to +6Vdc
Operating temperature range: -40 to +85°C
Dimensions: 30.5 x 18mm DIL module
Note
An evaluation kit is available under RS Part No. 617-2016.
Related links
- Eccel Technology Ltd RWD-QT-LP-SMT (000327) RFID Module ASK modulation, Manchester Coding 125 kHz 5V
- Eccel Technology Ltd RFID, NFC Module for RWD-QT-SMT 125 kHz RWD-QT-SMT-Baseboard (000325)
- Eccel Technology Ltd RWD-QT Industrial Module RF Module 5V
- Melexis MLX90109EDC-AAA-000-TU RFID Module ASK 150 kHz 5.5V
- Eccel Technology Ltd RWD-MICODE RFID Module 13.56 MHz 5V
- Eccel Technology Ltd RWD-MIFARE RFID Module 13.56 MHz 5V
- Parallax Inc 28448 RFID Module 125 kHz
- Sparkfun RFID Reader RFID Module for ID-2LA ID-12LA 125 kHz SEN-11827
