Melexis MLX90109EDC-AAA-000-TU RFID Module ASK 150 kHz 5.5V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
194-2926
Mfr. Part No.:
MLX90109EDC-AAA-000-TU
Manufacturer:
Melexis
Find similar products by selecting one or more attributes.
Select all

Brand

Melexis

Product Type

RFID Module

Sub Type

Transceiver

Component Type

Module

Modulation Technique

ASK

Mount Type

Surface

Frequency

150kHz

Interface Type

2 Wire

Minimum Supply Voltage

3.1V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

3.99mm

Series

MLX90109

Height

1.47mm

Length

4.98mm

Standards/Approvals

No

The MLX90109 is a single chip RFID transceiver for the 125kHz frequency range. It has been conceived for minimum system cost and minimum power consumption offering all required flexibility for a state of the art AM transceiver base station.

An external coil (L) and capacitor (C) are connected as a parallel resonant circuit that determines the carrier frequency and the oscillator frequency of the reader. This eliminates zero modulation effects by perfect antenna tuning, and avoids the need for an external oscillator.

The reader IC can easily be switched to power down by setting the antenna amplitude to zero.

The MLX90109 can be configured to decode the transponder signal on-chip. In this case the decoded signal is available through a 2-wire interface with clock and data. For minimum interface wiring, the non-decoded transponder signal can also be made available on a single wire interface.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy