RF Solutions AM-RX9-433P RF Module AM 433.92 MHz 5.5V
- RS Stock No.:
- 860-7236
- Mfr. Part No.:
- AM-RX9-433P
- Manufacturer:
- RF Solutions
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€6.52
(exc. VAT)
€8.02
(inc. VAT)
In Stock
- 85 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €6.52 | - |
| 5 - 9 | €6.25 | 4% |
| 10 - 24 | €5.93 | 9% |
| 25 - 49 | €5.53 | 15% |
| 50 + | €5.14 | 21% |
*price indicative
- RS Stock No.:
- 860-7236
- Mfr. Part No.:
- AM-RX9-433P
- Manufacturer:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Sub Type | Receiver | |
| Component Type | Module | |
| Product Type | RF Module | |
| Modulation Technique | AM | |
| Maximum RF Data Rate | 10kbps | |
| Mount Type | Through Hole | |
| Frequency | 433.92MHz | |
| Receiver Sensitivity | -109dBm | |
| Minimum Supply Voltage | 2.4V | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Operating Temperature | 25°C | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Height | 11mm | |
| Length | 44mm | |
| Series | AM-RX9-433P | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Sub Type Receiver | ||
Component Type Module | ||
Product Type RF Module | ||
Modulation Technique AM | ||
Maximum RF Data Rate 10kbps | ||
Mount Type Through Hole | ||
Frequency 433.92MHz | ||
Receiver Sensitivity -109dBm | ||
Minimum Supply Voltage 2.4V | ||
Maximum Supply Voltage 5.5V | ||
Maximum Operating Temperature 25°C | ||
Standards/Approvals No | ||
Width 4mm | ||
Height 11mm | ||
Length 44mm | ||
Series AM-RX9-433P | ||
- COO (Country of Origin):
- TW
AM Superheterodyne Receiver Module - RF Solutions
The compact RF Solutions AM Superheterodyne Receiver modules (AM-RRQ3-433P and AM-RX9-433P) will work with the correct corresponding AM Transmitter providing a radio link. The AM receiver (RX) operates on the 433 MHz frequency at 5V dc, ranging up to 100 metres. Applications include wireless security systems, data capture, remote control and remote sensing.
· CMOS/TTL Output
· Modulation: AM
·AM-RRQ3-433P:
Analogue RSSI Output
Operating voltage 3.3 V to 8 V
-108 dBm at 433MHz
Sleep Mode 0.5uA
· AM-RX9-433P:
Operating voltage 2.4 V to 5 V
Low Power: 2.6mA
Data Rate: Up to 10Kbps
Sensitivity: 110dBm
Wireless Modules - RF Solutions
Related links
- RF Solutions QAM-RX10-433 RF Module AM 433.92 MHz 5.5V
- RF Solutions AM-RRQ3-433P RF Module AM 433.92 MHz 8V
- RF Solutions FM-RTFQ1A-433P RF Module FM 433.92 MHz 4V
- LPRS ER400TRS-02 RF Module FSK 928 MHz 5.5V
- Easy Radio ER900TRS-02 RF Module FSK 928 MHz 5.5V
- LPRS ERA900TRS-FCC RF Module FSK, ASK 928 MHz 5.5V
- Easy Radio ER400RS-02 RF Module FSK 928 MHz 5.5V
- Easy Radio ER400TS-02 RF Module FSK 928 MHz 5.5V
