RF Solutions FM-RTFQ1A-433P RF Module FM 433.92 MHz 4V

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€10.30

(exc. VAT)

€12.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€10.30
5 - 9€9.90
10 - 24€9.37
25 - 49€8.76
50 +€8.14

*price indicative

RS Stock No.:
181-2470
Mfr. Part No.:
FM-RTFQ1A-433P
Manufacturer:
RF Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

RF Solutions

Component Type

Module

Product Type

RF Module

Sub Type

Transceiver

Modulation Technique

FM

Maximum RF Data Rate

4.8kbps

Frequency

433.92MHz

Maximum Output Power

50W

Mount Type

Surface

Minimum Supply Voltage

2.1V

Maximum Supply Voltage

4V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

85°C

Height

2mm

Length

20.32mm

Standards/Approvals

No

Series

FM-RTFQ1A-433P

Width

11.43mm

COO (Country of Origin):
GB
FM Transmitter, DIL Package, 433MHz These miniature RF modules provide a cost effective high performance FM Radio data link, at 433MHz. Manufactured using laser trimmed processes on thick film ceramic substrates, the hybrid modules exhibit extremely stable electronic characteristics over an industrial temperature range. The hybrid technology uses no adjustable components ensuring very reliable operation. This transmitter and receiver pair enables the simple implementation of a data link at distances up to 75m in-building and 250m open ground. These modules will suit one-to-one and multi-node wireless links in applications including car and building security, EPOS and inventory tracking, remote industrial process monitoring and computer networking. Because of their small size and low power requirements both modules are ideal for use in portable, battery powered applications such as hand-held terminals.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy