Keysight Technologies PathWave BenchVue RF Power Meter Software
- RS Stock No.:
- 250-3400
- Mfr. Part No.:
- BV0007B+R-X53-004-D+R-X63-004-L
- Manufacturer:
- Keysight Technologies
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 250-3400
- Mfr. Part No.:
- BV0007B+R-X53-004-D+R-X63-004-L
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Series | PathWave BenchVue | |
| Product Type | RF Power Meter Software | |
| Minimum Software Requirement | Windows 10, Windows 8 | |
| Minimum System Requirement | 1280 x 1024 Display Resolution, Intel Core i5, 1GB RAM, 1 GHz (Processor), 900 MB storage | |
| For Use With | BV0007B | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Series PathWave BenchVue | ||
Product Type RF Power Meter Software | ||
Minimum Software Requirement Windows 10, Windows 8 | ||
Minimum System Requirement 1280 x 1024 Display Resolution, Intel Core i5, 1GB RAM, 1 GHz (Processor), 900 MB storage | ||
For Use With BV0007B | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Keysight Technologies PathWave BenchVue Power Meters/Sensors App help control your power meters to log data and visualize measurements in a variety of display options for easier analysis with Power Meter/Sensor Software. The user can intuitively log and view real-time measurements with a variety of display types to interpret your data faster and quickly export data results in only three clicks to popular tools, such as MATLAB and Microsoft Excel or Word for further analysis. Keysights BenchVue software platform provides access to a wide array of instrument control, automation and analysis apps with different capabilities to enhance your productivity. These capabilities vary based on the functionality of the types of instruments, apps, and models that are connected to your PC running BenchVue software.
Faster measurement setups
Built-in wireless and radar presets
Instrument control and measurements
Data visualization tools
Multi-unit control
License Types - Transportable
Related links
- Keysight Technologies PathWave BenchVue RF Power Meter Software
- Keysight Technologies PathWave BenchVue Frequency Counter Software
- Keysight Technologies PathWave BenchVue Software Oscilloscope Software for Use with BV9001B
- Keysight Technologies PathWave BenchVue Software Oscilloscope Software for Use with BV0004B
- Keysight Technologies PathWave BenchVue Waveform Generator Software
- Keysight Technologies PathWave BenchVue Software Multimeter Software for Use with BV0001B
- Keysight Technologies PathWave BenchVue Windows 8 Windows 8.1 Electronic Load Software
- Keysight Technologies Data Acquisition Software for Use with BV0006B BenchVue Data Acquisition Control & Analysis App
