Keysight Technologies PathWave BenchVue Waveform Generator Software
- RS Stock No.:
- 250-3384
- Mfr. Part No.:
- BV0002B+R-X53-004-D+R-X63-004-L
- Manufacturer:
- Keysight Technologies
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 250-3384
- Mfr. Part No.:
- BV0002B+R-X53-004-D+R-X63-004-L
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Waveform Generator Software | |
| Series | PathWave BenchVue | |
| Minimum Software Requirement | 8.1 32 bit and 64 bit (Professional, Core, Windows 10 64 Bit (Version 1809 or Later), Windows 10, Windows 10 32 Bit and 64 Bit, Windows 8 | |
| Minimum System Requirement | Intel Core i5, 900 MB storage, 8 GB RAM, 3 GB RAM, 2 GHz (Processor), 2 GB RAM, 1 GHz (Processor), 1GB RAM, 1920 x 1080 Display Resolution, 1280 x 1024 Display Resolution | |
| For Use With | BV0002B | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Waveform Generator Software | ||
Series PathWave BenchVue | ||
Minimum Software Requirement 8.1 32 bit and 64 bit (Professional, Core, Windows 10 64 Bit (Version 1809 or Later), Windows 10, Windows 10 32 Bit and 64 Bit, Windows 8 | ||
Minimum System Requirement Intel Core i5, 900 MB storage, 8 GB RAM, 3 GB RAM, 2 GHz (Processor), 2 GB RAM, 1 GHz (Processor), 1GB RAM, 1920 x 1080 Display Resolution, 1280 x 1024 Display Resolution | ||
For Use With BV0002B | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Keysight Technologies PathWave BenchVue Function Generator App helps control your function generators intuitively, load/design arbitrary waveforms easily, and quickly build automated tests and can connect and control your function generators through the cloud. Keysights BenchVue software platform provides access to a wide array of instrument control, automation and analysis apps with different capabilities to enhance your productivity. These capabilities vary based on the functionality of the types of instruments, apps, and models that are connected to your PC running BenchVue software.
Instrument control and measurements
Waveform editing capabilities
High resolution
User-friendly Interface
License Types - Transportable
Related links
- Keysight Technologies PathWave BenchVue Waveform Generator Software
- Keysight Technologies PathWave BenchVue Software Oscilloscope Software for Use with BV9001B
- Keysight Technologies PathWave BenchVue Frequency Counter Software
- Keysight Technologies PathWave BenchVue Software Multimeter Software for Use with BV0001B
- Keysight Technologies PathWave BenchVue Software Oscilloscope Software for Use with BV0004B
- Keysight Technologies PathWave BenchVue RF Power Meter Software
- Keysight Technologies PathWave BenchVue Windows 8 Windows 8.1 Electronic Load Software
- Keysight Technologies Data Acquisition Software for Use with BV0006B BenchVue Data Acquisition Control & Analysis App
