Keysight Technologies RF Switch, SMA Female Connector SP4T, 20 GHz Max, 90 dB Isolation, 15000000 ns, 50Ω Output
- RS Stock No.:
- 224-0544
- Mfr. Part No.:
- L7204B-161-T24
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€1,638.00
(exc. VAT)
€2,014.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,638.00 |
*price indicative
- RS Stock No.:
- 224-0544
- Mfr. Part No.:
- L7204B-161-T24
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | RF Switch | |
| Switching Speed | 15000000ns | |
| Port to Port Isolation | 90dB | |
| Maximum Insertion Loss | 0.3dB | |
| Contact Configuration | SP4T | |
| Connector Type | SMA Female | |
| Output Impedance | 50Ω | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 200mA | |
| Contact DC Voltage | 24V dc | |
| Height | 66.76mm | |
| Length | 57.15mm | |
| Maximum Operating Temperature | 75°C | |
| Maximum Frequency | 20GHz | |
| Standards/Approvals | DEKRA Approval | |
| Series | L | |
| Width | 57.15mm | |
| Minimum Frequency | 0Hz | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type RF Switch | ||
Switching Speed 15000000ns | ||
Port to Port Isolation 90dB | ||
Maximum Insertion Loss 0.3dB | ||
Contact Configuration SP4T | ||
Connector Type SMA Female | ||
Output Impedance 50Ω | ||
Minimum Operating Temperature -25°C | ||
Contact Current 200mA | ||
Contact DC Voltage 24V dc | ||
Height 66.76mm | ||
Length 57.15mm | ||
Maximum Operating Temperature 75°C | ||
Maximum Frequency 20GHz | ||
Standards/Approvals DEKRA Approval | ||
Series L | ||
Width 57.15mm | ||
Minimum Frequency 0Hz | ||
- COO (Country of Origin):
- MY
The Keysight Technologies L7204B unterminated multiport switch improves accuracy in signal RF and microwave signal routing and testing applications. This electromechanical switch provides unmatched isolation and a 0.03 dB insertion loss repeatability, which is warranted for the 2 million cycles of the switch.
Electronic position indicator
Current interrupt capability
Magnetic latching
Note
Manufacturers Warranty
Related links
- Keysight Technologies RF Switch 20 GHz Max 15000000 ns, 50Ω Output
- Keysight Technologies RF Switch 20 GHz Max 15 ms, 50Ω Output
- Keysight Technologies RF Switch 4 GHz Max 15000000 ns, 50Ω Output
- Keysight Technologies RF Switch 26.5 GHz Max 15000000 ns, 50Ω Output
- Keysight Technologies RF Switch 20 GHz Max 15000000 ns, 50Ω Output
- Keysight Technologies RF Switch 40 GHz Max 15000000 ns, 50Ω Output
- Keysight Technologies RF Switch 26.5 GHz Max 15000000 ns, 50Ω Output
- Keysight Technologies RF Switch 26.5 GHz Max 15000000 ns, 50Ω Output
