Keysight Technologies RF Switch, SMA Female Connector SP4T, 20 GHz Max, 70 dB Isolation, 15 ms, 50Ω Output
- RS Stock No.:
- 223-7215
- Mfr. Part No.:
- 87204B-161
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€3,177.00
(exc. VAT)
€3,907.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,177.00 |
*price indicative
- RS Stock No.:
- 223-7215
- Mfr. Part No.:
- 87204B-161
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | RF Switch | |
| Switching Speed | 15ms | |
| Port to Port Isolation | 70dB | |
| Maximum Insertion Loss | 0.6dB | |
| Contact Configuration | SP4T | |
| Connector Type | SMA Female | |
| Output Impedance | 50Ω | |
| Height | 63.13mm | |
| Contact Current | 200mA | |
| Contact DC Voltage | 24V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 75°C | |
| Length | 57.15mm | |
| Maximum Frequency | 20GHz | |
| Series | 87204x | |
| Standards/Approvals | DEKRA Approval | |
| Width | 57.15mm | |
| Minimum Frequency | 0Hz | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type RF Switch | ||
Switching Speed 15ms | ||
Port to Port Isolation 70dB | ||
Maximum Insertion Loss 0.6dB | ||
Contact Configuration SP4T | ||
Connector Type SMA Female | ||
Output Impedance 50Ω | ||
Height 63.13mm | ||
Contact Current 200mA | ||
Contact DC Voltage 24V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 75°C | ||
Length 57.15mm | ||
Maximum Frequency 20GHz | ||
Series 87204x | ||
Standards/Approvals DEKRA Approval | ||
Width 57.15mm | ||
Minimum Frequency 0Hz | ||
The Keysight Technologies multiport coaxial switch improves insertion loss repeatability and isolation, which is necessary for higher performance test systems. It has SP4T switch configuration.
High reliability and exceptional repeatability ensure excellent measurement accuracy
Excellent RF specifications optimize your test system measurement capability
Broad selection of switches provides configuration flexibility for various applications
Note
Manufacturers Warranty
Related links
- Keysight Technologies RF Switch 20 GHz Max 15000000 ns, 50Ω Output
- Keysight Technologies RF Switch 20 GHz Max 15 ms, 50Ω Output
- Keysight Technologies RF Switch 20 GHz Max 15000000 ns, 50Ω Output
- Keysight Technologies RF Switch 4 GHz Max 15000000 ns, 50Ω Output
- Keysight Technologies RF Switch 26.5 GHz Max 15000000 ns, 50Ω Output
- Keysight Technologies RF Switch 4 GHz Max 15 ms, 50Ω Output
- Keysight Technologies RF Switch 26.5 GHz Max 15000000 ns, 50Ω Output
- Keysight Technologies RF Switch 20 GHz Max 15000000 ns, 50Ω Output
