Fluke 50 Ω Straight BNC RF Terminator, 500MHz, 0.5 W Average Power Rating
- RS Stock No.:
- 277-9449
- Mfr. Part No.:
- 3840-50
- Manufacturer:
- Fluke
Subtotal (1 unit)*
€14.00
(exc. VAT)
€17.22
(inc. VAT)
Temporarily out of stock
- 30 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.00 |
*price indicative
- RS Stock No.:
- 277-9449
- Mfr. Part No.:
- 3840-50
- Manufacturer:
- Fluke
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Interface Type | BNC | |
| Product Type | RF Terminator | |
| Orientation | Straight | |
| Impedance | 50Ω | |
| Connector Gender | Male | |
| Body Plating | Gold | |
| Operating Frequency | 500MHz | |
| Average Power Rating | 0.5W | |
| Low Power | No | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Interface Type BNC | ||
Product Type RF Terminator | ||
Orientation Straight | ||
Impedance 50Ω | ||
Connector Gender Male | ||
Body Plating Gold | ||
Operating Frequency 500MHz | ||
Average Power Rating 0.5W | ||
Low Power No | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Fluke RF Terminator, 50Ω Impedance, Straight Orientation - 3840-50
This RF terminator provides a straightforward means to terminate BNC coaxial connections with a matched 50Ω load for test and measurement setups. It is configured as a straight, male BNC connector with conductive surfaces plated in gold, intended for use within its specified frequency and power limits.
Features and Benefits:
• 50Ω impedance reduces mismatch and signal reflections
• Operates up to 500 MHz to support high-frequency signals
• Average power rating 0.5 W for low-power termination tasks
• Gold-plated body for consistent conductive contact
• Brass contact with gold plating for corrosion resistance
• Operates up to 500 MHz to support high-frequency signals
• Average power rating 0.5 W for low-power termination tasks
• Gold-plated body for consistent conductive contact
• Brass contact with gold plating for corrosion resistance
Applications
• Suitable for bench test equipment requiring matched loads
• Ideal for terminating RF outputs during diagnostics
• Used with signal generators for calibration checks
• Can be used for temporary line termination in systems
• Used for minimising reflections in measurement chains
• Ideal for terminating RF outputs during diagnostics
• Used with signal generators for calibration checks
• Can be used for temporary line termination in systems
• Used for minimising reflections in measurement chains
What connector orientation does it use for inline connections?
It is supplied in a straight configuration to maintain inline signal routing.
How is the connector gender presented for mating requirements?
The unit is provided as a male BNC Interface for direct coupling to female sockets.
What materials form the electrical contacts and external plating?
Contact components are brass with gold plating and the outer body is gold-plated.
What is the specified impedance and how does that affect usage?
The specified impedance is 50Ω which matches standard RF Coax to limit return loss.
What power and frequency limits define suitable applications?
The device is rated for an average power of 0.5 W and operation up to 500 MHz.
Related links
- Telegartner 50 Ω Straight BNC RF Terminator 4GHz, 0.5 W Average Power Rating
- TE Connectivity 50 Ω Straight BNC RF Terminator 0GHz 0.5 W Average Power Rating
- Telegartner 75 Ω Straight BNC RF Terminator 4GHz, 0.5 W Average Power Rating
- Telegartner 93 Ω Straight BNC RF Terminator 600MHz, 0.5 W Average Power Rating
- Radiall 50 Ω Straight BNC RF Terminator 4GHz, 1 W Average Power Rating
- TE Connectivity 75 Ω Straight BNC RF Terminator, 1 W Average Power Rating
- TE Connectivity 93 Ω Straight BNC RF Terminator, 1 W Average Power Rating
- Amphenol RF 75 Ω Straight BNC RF Terminator 3GHz, 1 W Average Power Rating
