Telegartner 50 Ω Straight Type N Termination Plug, Cable, 0GHz, 18 GHz, 2 W Average Power Rating, Coaxial
- RS Stock No.:
- 712-3119
- Mfr. Part No.:
- J01026A0027
- Manufacturer:
- Telegartner
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€111.60
(exc. VAT)
€137.27
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | €111.60 |
| 15 - 49 | €99.22 |
| 50 - 99 | €73.21 |
| 100 - 249 | €69.64 |
| 250 + | €53.65 |
*price indicative
- RS Stock No.:
- 712-3119
- Mfr. Part No.:
- J01026A0027
- Manufacturer:
- Telegartner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Interface Type | Type N | |
| Product Type | Termination Plug | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Connector Gender | Male | |
| Body Plating | Copper Nickel Alloy | |
| Cable Type | Coaxial | |
| Operating Frequency | 0GHz, 18GHz | |
| Average Power Rating | 2W | |
| Low Power | No | |
| Contact Material | Copper Lead Nickel Alloy | |
| Contact Plating | Copper Silver Alloy | |
| Series | N | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Interface Type Type N | ||
Product Type Termination Plug | ||
Orientation Straight | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Connector Gender Male | ||
Body Plating Copper Nickel Alloy | ||
Cable Type Coaxial | ||
Operating Frequency 0GHz, 18GHz | ||
Average Power Rating 2W | ||
Low Power No | ||
Contact Material Copper Lead Nickel Alloy | ||
Contact Plating Copper Silver Alloy | ||
Series N | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
N termination Plug
Telegärtner N Series RF Connectors
Connectors offering excellent intermodulation performance
Related links
- Telegartner 50 Ω Straight Type N Termination Plug 0GHz 10 W Average Power Rating, Coaxial
- Telegartner 50 Ω Straight Type N Termination Plug 6GHz Coaxial
- Telegartner 50 Ω Straight SMA RF Terminator 0GHz 1 W Average Power Rating, Coaxial
- Amphenol RF 50 Ω Straight SMA RF Terminator 0GHz 1 W Average Power Rating, Coaxial
- Huber+Suhner 50 Ω RF Terminator 0GHz 2 W Average Power Rating, Coaxial
- Amphenol RF 50 Ω Straight SMA RF Terminator 0GHz 2 W Average Power Rating
- Telegartner 50 Ω Straight SMA RF Terminator 0GHz 1 W Average Power Rating, Coaxial
- Radiall 50 Ω Straight SMA RF Terminator 0GHz 1 W Average Power Rating, Coaxial
