Telegartner 50 Ω Straight Type N Termination Plug, Cable, 0GHz, 18 GHz, 10 W Average Power Rating, Coaxial
- RS Stock No.:
- 712-3113
- Mfr. Part No.:
- J01026A0022
- Manufacturer:
- Telegartner
Get a bulk buy discount
Add 15 more to save €249.45
View bulk pricing optionsSubtotal (1 unit)*
€149.96
(exc. VAT)
€184.45
(inc. VAT)
In Stock
- Plus 66 unit(s) shipping from 09 November 2026
- Plus 16 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | €149.96 | - |
| 15 - 49 | €133.33 | €249.45 |
| 50 - 99 | €98.23 | €2,586.50 |
| 100 - 249 | €93.43 | €5,653.00 |
| 250 + | €72.10 | €19,465.00 |
*price indicative
- RS Stock No.:
- 712-3113
- Mfr. Part No.:
- J01026A0022
- Manufacturer:
- Telegartner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Interface Type | Type N | |
| Product Type | Termination Plug | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Impedance | 50Ω | |
| Body Plating | Copper Nickel Alloy | |
| Cable Type | Coaxial | |
| Operating Frequency | 0GHz, 18GHz | |
| Average Power Rating | 10W | |
| Low Power | No | |
| Contact Material | Copper Lead Nickel Alloy | |
| Contact Plating | Copper Silver Alloy | |
| Standards/Approvals | No | |
| Series | N | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Interface Type Type N | ||
Product Type Termination Plug | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Gender Male | ||
Impedance 50Ω | ||
Body Plating Copper Nickel Alloy | ||
Cable Type Coaxial | ||
Operating Frequency 0GHz, 18GHz | ||
Average Power Rating 10W | ||
Low Power No | ||
Contact Material Copper Lead Nickel Alloy | ||
Contact Plating Copper Silver Alloy | ||
Standards/Approvals No | ||
Series N | ||
- COO (Country of Origin):
- DE
N termination Plug
Telegärtner N Series RF Connectors
Connectors offering excellent intermodulation performance
Related links
- Telegartner 50 Ω Straight Type N Termination Plug 0GHz 2 W Average Power Rating, Coaxial
- Telegartner 50 Ω Straight SMA RF Terminator 0GHz 1 W Average Power Rating, Coaxial
- Amphenol RF 50 Ω Straight SMA RF Terminator 0GHz 1 W Average Power Rating, Coaxial
- Rosenberger 50 Ω Straight SMA RF Terminator 0GHz 1 W Average Power Rating
- Amphenol RF 50 Ω Straight SMA RF Terminator 0GHz 2 W Average Power Rating
- Telegartner 50 Ω Straight Type N Termination Plug 6GHz Coaxial
- Telegartner 50 Ω Straight SMA RF Terminator 0GHz 1 W Average Power Rating, Coaxial
- Radiall 50 Ω Straight SMA RF Terminator 0GHz 1 W Average Power Rating, Coaxial
