Phoenix Contact CK221R Series IDC Socket Cable Assembly, 2.54 mm Pitch, 2 m Length
- RS Stock No.:
- 131-774
- Mfr. Part No.:
- 2294649
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 131-774
- Mfr. Part No.:
- 2294649
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | IDC Socket Cable Assembly | |
| Pitch | 2.54mm | |
| Series | CK221R | |
| Jacket Material | Semi-Rigid Polyvinyl Chloride | |
| Cable Length | 2m | |
| Standards/Approvals | REACH, RoHS | |
| Jacket Colour | Grey | |
| Conductor Material | Tin Plated Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type IDC Socket Cable Assembly | ||
Pitch 2.54mm | ||
Series CK221R | ||
Jacket Material Semi-Rigid Polyvinyl Chloride | ||
Cable Length 2m | ||
Standards/Approvals REACH, RoHS | ||
Jacket Colour Grey | ||
Conductor Material Tin Plated Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Round cable set designed for controllers, specifically compatible with the Allen-Bradley SLC 500. It features a 40 positions IDC/FLK socket strip connection on both ends, allowing for easy and reliable connection. With a cable length of 2m, it provides flexibility and convenience for various applications.
2m cable length provides flexibility and convenience
Made to order and non returnable for durability and reliability
Experience seamless and efficient connectivity
Related links
- Phoenix Contact CK221R Series IDC Socket Cable Assembly 1 m Length
- Phoenix Contact CK221R Series IDC Socket Cable Assembly 3 m Length
- Phoenix Contact CK2215 Series IDC Socket Cable Assembly 3 m Length
- Phoenix Contact CK2215 Series IDC Socket Cable Assembly 4 m Length
- Phoenix Contact CK2211 Series IDC Socket Cable Assembly 3 m Length
- Phoenix Contact CK2215 Series IDC Socket Cable Assembly 1 m Length
- Phoenix Contact CK2211 Series IDC Socket Cable Assembly 4 m Length
- Phoenix Contact CK221S Series IDC Socket Cable Assembly 500 mm Length
