Phoenix Contact CK221S Series IDC Socket Cable Assembly, 2.54 mm Pitch, 500 mm Length
- RS Stock No.:
- 170-640
- Mfr. Part No.:
- 2293815
- Manufacturer:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 170-640
- Mfr. Part No.:
- 2293815
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | IDC Socket Cable Assembly | |
| Pitch | 2.54mm | |
| Series | CK221S | |
| Jacket Material | Semi-Rigid Polyvinyl Chloride | |
| Cable Length | 500mm | |
| Standards/Approvals | RoHS, REACH | |
| Jacket Colour | Grey | |
| Conductor Material | Tin Plated Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type IDC Socket Cable Assembly | ||
Pitch 2.54mm | ||
Series CK221S | ||
Jacket Material Semi-Rigid Polyvinyl Chloride | ||
Cable Length 500mm | ||
Standards/Approvals RoHS, REACH | ||
Jacket Colour Grey | ||
Conductor Material Tin Plated Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable features a 16 positions IDC/FLK socket strip connection on one end and a 14 positions IDC/FLK socket strip connection on the other end. With a cable length of 0.5m. It can operate in temperatures ranging from -40°C to 70°C for fixed installations and -10°C to 70°C for flexible installations.
Round cable set designed for controllers
Compatible with SIMATIC TOP connect
IP54 degree of protection
Highly flexible for different installation setups
Related links
- Phoenix Contact CK2215 Series IDC Socket Cable Assembly 3 m Length
- Phoenix Contact CK221R Series IDC Socket Cable Assembly 1 m Length
- Phoenix Contact CK2215 Series IDC Socket Cable Assembly 4 m Length
- Phoenix Contact CK2211 Series IDC Socket Cable Assembly 3 m Length
- Phoenix Contact CK2215 Series IDC Socket Cable Assembly 1 m Length
- Phoenix Contact CK2211 Series IDC Socket Cable Assembly 4 m Length
- Phoenix Contact CK221R Series IDC Socket Cable Assembly 3 m Length
- Phoenix Contact CK221R Series IDC Socket Cable Assembly 2 m Length
