Phoenix Contact CK2215 Series IDC Socket Cable Assembly, 2.54 mm Pitch, 1 m Length
- RS Stock No.:
- 170-643
- Mfr. Part No.:
- 2296692
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€79.43
(exc. VAT)
€97.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €79.43 |
*price indicative
- RS Stock No.:
- 170-643
- Mfr. Part No.:
- 2296692
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | IDC Socket Cable Assembly | |
| Pitch | 2.54mm | |
| Series | CK2215 | |
| Jacket Material | Semi-Rigid Polyvinyl Chloride | |
| Cable Length | 1m | |
| Standards/Approvals | RoHS, REACH | |
| Jacket Colour | Grey | |
| Conductor Material | Tin Plated Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type IDC Socket Cable Assembly | ||
Pitch 2.54mm | ||
Series CK2215 | ||
Jacket Material Semi-Rigid Polyvinyl Chloride | ||
Cable Length 1m | ||
Standards/Approvals RoHS, REACH | ||
Jacket Colour Grey | ||
Conductor Material Tin Plated Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Round cable set is designed for industrial applications. It features an IDC/FLK socket strip connection on both ends, with connection 1 having a 50 positions socket strip and connection 2 having a 4x 14 positions socket strip. With a maximum operating temperature range of -40°C to 70°C. It has a 30V AC/60V DC operating voltage and a current rating of 1A.
1 meter cable length
Suitable for fixed and flexible installations
Related links
- Phoenix Contact CK2215 Series IDC Socket Cable Assembly 3 m Length
- Phoenix Contact CK2215 Series IDC Socket Cable Assembly 4 m Length
- Phoenix Contact CK221R Series IDC Socket Cable Assembly 1 m Length
- Phoenix Contact CK2211 Series IDC Socket Cable Assembly 3 m Length
- Phoenix Contact CK2211 Series IDC Socket Cable Assembly 4 m Length
- Phoenix Contact CK221R Series IDC Socket Cable Assembly 3 m Length
- Phoenix Contact CK221R Series IDC Socket Cable Assembly 2 m Length
- Phoenix Contact CK221S Series IDC Socket Cable Assembly 500 mm Length
