Molex 15466 Series Ribbon Cable, 8, 500 μm Pitch, 102 mm Length

Subtotal (1 unit)*

€3.28

(exc. VAT)

€4.03

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 34 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.28

*price indicative

RS Stock No.:
197-063
Mfr. Part No.:
154660408
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Ribbon Cable

Pitch

500μm

Series

15466

Cable Length

102mm

Standards/Approvals

REACH, EU RoHS, IEC 62474

Number of Conductors

8

Conductor Material

Tin

COO (Country of Origin):
CN
The Molex PremoFlex FFC Jumper features latching ears and same side contacts which is Type A for enhanced retention. With a cable length of 102.00mm, it is designed for reliable connections. The plating material is tin, ensuring good conductivity. This jumper operates within a temperature range of 40°C to +105°C and is compatible with flat flex cables, utilizing an FFC connector termination style.

IEC 62474 compliant

Eu RoHS

REACH SVHC

Low halogen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy