Eaton Rapid Link Series Ribbon Cable, Flat Ribbon Cable, 1 m Length
- RS Stock No.:
- 256-255
- Mfr. Part No.:
- 230860 RA-C1-7X4HF
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€22.88
(exc. VAT)
€28.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.88 |
*price indicative
- RS Stock No.:
- 256-255
- Mfr. Part No.:
- 230860 RA-C1-7X4HF
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Cable Type | Flat Ribbon Cable | |
| Product Type | Ribbon Cable | |
| Voltage | 750V | |
| Screened/Unscreened | Unscreened | |
| American Wire Gauge | 14AWG | |
| Jacket Material | EVA | |
| Series | Rapid Link | |
| Cable Length | 1m | |
| Standards/Approvals | EN 60811-100 EN 60332-1 EN 60754-1 | |
| Hi-Flex | Yes | |
| Jacket Colour | Black | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Cable Type Flat Ribbon Cable | ||
Product Type Ribbon Cable | ||
Voltage 750V | ||
Screened/Unscreened Unscreened | ||
American Wire Gauge 14AWG | ||
Jacket Material EVA | ||
Series Rapid Link | ||
Cable Length 1m | ||
Standards/Approvals EN 60811-100 EN 60332-1 EN 60754-1 | ||
Hi-Flex Yes | ||
Jacket Colour Black | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Conductor Material Copper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series Rapid Link Flat cable offers an ideal solution for modern electrical applications, combining flexibility and outstanding performance. Designed for seamless connectivity, this halogen-free cable meets rigorous safety standards, making it suitable for environments where flame resistance is critical. With a robust construction featuring a nominal cross-section conductor and a resilient outer sheath, this product ensures durability under various conditions. The cable's electromagnetic compatibility and configuration for Rockwell PLC integration further enhance its appeal, catering to a diverse range of uses from industrial automation to power supply systems. Its flat design allows for efficient installation where space is limited, while the copper conductor ensures excellent conductivity. Choose the Eaton Moeller Rapid Link Flat cable for reliability and safety in your electrical projects.
Halogen-free design promotes safety in installation and usage
Suitable for both AC and DC decentralized power supply applications
Flexible Class 5 conductor category allows for easy handling and installation
Self-extinguishing materials enhance fire safety in sensitive environments
Black outer sheath provides a professional look and aids identification
Designed for high-performance with a voltage rating up to 750 V AC
Compact flat geometry optimises space utilisation for installations
Copper conductor ensures superior electrical conductivity
Compatible with Rockwell PLC for straightforward automation integration
Wide permissible ambient temperature range allows for versatile use
Related links
- Eaton Rapid Link Series Metallic Silver Junction Box 175 mm, 83mm 78 mm
- Eaton Rapid Link Plug
- Eaton Rapid Link Cover
- Eaton Rapid Link Fixing Clip
- Eaton Inverter Drive, Eaton Moeller Rapid Link Series 400V 20 A
- Eaton Rapid Link Series Cable for Use with PLC
- Eaton Rapid Link Power Cable
- Eaton Rapid Link Series Plug 21 mm x 35 mm x 35mm
