Alpha Wire 3532 Series Ribbon Cable, 20, 100 ft Length
- RS Stock No.:
- 290-435
- Mfr. Part No.:
- 3532 MC005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€559.63
(exc. VAT)
€688.34
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €559.63 | €18.654 |
*price indicative
- RS Stock No.:
- 290-435
- Mfr. Part No.:
- 3532 MC005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Ribbon Cable | |
| Voltage | 600Vrms | |
| American Wire Gauge | 22AWG | |
| Number of Conductors | 20 | |
| Series | 3532 | |
| Conductor Type | 20 x 1 Conductors | |
| Jacket Material | PVC | |
| Cable Length | 100ft | |
| Standards/Approvals | REACH Regulation (EC 1907/2006), EU Directive 2011/65/EU(RoHS2), UL AWM/STYLE 2713, MIL-DTL-16878/1 (Type B), California Proposition 65 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tetron Cotton | |
| Fire Behaviour | VW-1 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Ribbon Cable | ||
Voltage 600Vrms | ||
American Wire Gauge 22AWG | ||
Number of Conductors 20 | ||
Series 3532 | ||
Conductor Type 20 x 1 Conductors | ||
Jacket Material PVC | ||
Cable Length 100ft | ||
Standards/Approvals REACH Regulation (EC 1907/2006), EU Directive 2011/65/EU(RoHS2), UL AWM/STYLE 2713, MIL-DTL-16878/1 (Type B), California Proposition 65 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tetron Cotton | ||
Fire Behaviour VW-1 | ||
- COO (Country of Origin):
- US
Rupali
The Alpha Wire Ribbon Cable supports a bend radius of 10 times the cable diameter and a maximum pull tension of 118 lbs. Its electrical properties include a 600 VRMS voltage rating. This ribbon cable facilitate easier routing and termination, taking up less space than wire harness bundles. These cables are designed to safely carry more current than round harnesses of similar wire gauges and are easy to separate and route within circuit.
RoHS compliance
Suitable for military application as per MIL-DTL-16878/1
Related links
- Alpha Wire 3532/7 Series Ribbon Cable 100 ft Length
- Alpha Wire 3542 Series Ribbon Cable 100 ft Length
- Alpha Wire 3542/7 Series Ribbon Cable 100 ft Length
- Alpha Wire 3541 Series Ribbon Cable 100 ft Length
- Alpha Wire 3515 Series Ribbon Cable 100 ft Length
- Alpha Wire 3510 Series Ribbon Cable 100 ft Length
- Alpha Wire 3530/7 Series Ribbon Cable 100 ft Length
- Alpha Wire 3543 Series Ribbon Cable 100 ft Length
