TE Connectivity 201-40G Series Ribbon Cable, 40
- RS Stock No.:
- 472-164
- Distrelec Article No.:
- 304-65-239
- Mfr. Part No.:
- 5-1437366-0
- Manufacturer:
- TE Connectivity
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 472-164
- Distrelec Article No.:
- 304-65-239
- Mfr. Part No.:
- 5-1437366-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ribbon Cable | |
| Number of Conductors | 40 | |
| American Wire Gauge | 28AWG | |
| Series | 201-40G | |
| Standards/Approvals | EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ribbon Cable | ||
Number of Conductors 40 | ||
American Wire Gauge 28AWG | ||
Series 201-40G | ||
Standards/Approvals EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- DE
The TE Connectivity ribbon cable marries compact design with exceptional performance. Recognised for its high-quality construction, its tailored to meet the rigorous demands of modern applications. This connector features a robust design ensuring reliability in even the most challenging environments. With its compliance to EU RoHS and ELV directives, it ensures environmentally conscious manufacturing without compromising on quality. The innovative design supports versatility, making it an ideal choice for a variety of electronic solutions, where precise connectivity is paramount.
Designed to comply with multiple international safety standards
Ideal for use in tight spaces thanks to its compact form factor
Offers high durability, ensuring longevity even in demanding applications
Constructed to facilitate easy installation, speeding up deployment
Supports diverse application needs across different sectors
Manufactured with materials that reduce environmental impact
Related links
- TE Connectivity 9-1437 Series Ribbon Cable 100 mm Length
- TE Connectivity 1-5713 Series Ribbon Cable 640 μm Pitch 30.48 mm Length
- TE Connectivity 2-14373 Series Ribbon Cable 100 m Length
- Wurth Elektronik WR-FFC Series Ribbon Cable 500 μm Pitch, 200 mm Length
- Molex Premo-Flex Series Ribbon Cable 500 μm Pitch, 102 mm Length
- Molex Premo-Flex Series Ribbon Cable 500 μm Pitch, 51 mm Length
- Molex Premo-Flex Series Ribbon Cable 500 μm Pitch, 76 mm Length
- Wurth Elektronik 6877 Series Ribbon Cable 500 μm Pitch, 50 mm Length
