TE Connectivity 1-5713 Series Ribbon Cable, Ribbon, 640 μm Pitch, 50, 30.48 mm Length
- RS Stock No.:
- 473-690
- Distrelec Article No.:
- 304-59-937
- Mfr. Part No.:
- 1-57131-0
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 500 units)*
€883.72
(exc. VAT)
€1,086.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €883.72 | €1.767 |
*price indicative
- RS Stock No.:
- 473-690
- Distrelec Article No.:
- 304-59-937
- Mfr. Part No.:
- 1-57131-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ribbon Cable | |
| Cable Type | Ribbon | |
| Pitch | 640μm | |
| Voltage | 150V | |
| Screened/Unscreened | Unscreened | |
| American Wire Gauge | 30AWG | |
| Number of Conductors | 50 | |
| Jacket Material | Polyvinyl Chloride | |
| Series | 1-5713 | |
| Cable Length | 30.48mm | |
| Standards/Approvals | UL, CSA | |
| Jacket Colour | Grey | |
| Conductor Material | Tin Copper Wire | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ribbon Cable | ||
Cable Type Ribbon | ||
Pitch 640μm | ||
Voltage 150V | ||
Screened/Unscreened Unscreened | ||
American Wire Gauge 30AWG | ||
Number of Conductors 50 | ||
Jacket Material Polyvinyl Chloride | ||
Series 1-5713 | ||
Cable Length 30.48mm | ||
Standards/Approvals UL, CSA | ||
Jacket Colour Grey | ||
Conductor Material Tin Copper Wire | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- CN
The TE Connectivity Flat ribbon cable, designed for advanced versatility, caters to a wide range of applications where reliable performance is paramount. Crafted with precision, the cable features 50 conductors, each made from tinned copper for excellent conductivity and durability. Its PVC insulation material ensures an optimal balance between flexibility and protection, enabling it to withstand operating temperatures ranging from -20 to 105 °C. The product's unique design focuses on minimising cross talk, thus enhancing signal integrity for high-speed data transmission. Whether for industrial automation or communication systems, this ribbon cable delivers reliable connections in a compact format, making it an ideal choice for professionals seeking quality and performance in their electronic applications.
Offers a maximum voltage rating of 150 V for secure energy transfer
The grey jacket colour provides additional protection against external elements
Manufactured with 7 strands per conductor for increased flexibility
Exceeds industry standards set by UL/CSA for safety and application reliability
Reel packaging method simplifies handling and installation
Heat and chemical resistance ensures longevity in various environments
Lightweight construction makes it suitable for applications with space constraints
Related links
- 3M 3365 Series Ribbon Cable 1.27 mm Pitch 30.48 m Length
- 3M 3801 Series Ribbon Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Flat Cable 1.27 mm Pitch 30.48 m Length
- 3M 3811 Series Flat Cable 1.27 mm Pitch 30.48 m Length
- TE Connectivity 1-1437 Series Ribbon Cable 8, 100 ft Length
- 3M 3801 Series Ribbon Cable 1.27 mm Pitch 30.48 m Length
- 3M HF319 Series Ribbon Cable 1.27 mm Pitch 30.48 m Length
- 3M HF539 Series Ribbon Cable 1.27 mm Pitch 30.48 m Length
