HARTING SEK Series Flat Cable, Flat, 1.27 mm Pitch, 50, 30.48 m Length

Image representative of range

Subtotal (1 unit)*

€1,221.64

(exc. VAT)

€1,502.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,221.64

*price indicative

RS Stock No.:
737-523
Mfr. Part No.:
09180507006
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Flat Cable

Cable Type

Flat

Pitch

1.27mm

Voltage

300V

Screened/Unscreened

Unscreened

Number of Conductors

50

Jacket Material

PVC

Conductor Type

Copper

Series

SEK

Cable Length

30.48m

Standards/Approvals

China RoHS e

Jacket Colour

Multicolour

Hi-Flex

No

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

105°C

Fire Behaviour

VW-1

Conductor Material

Copper

COO (Country of Origin):
US
The HARTING Cables for insulation displacement termination are designed for efficient connectivity in various applications. This flat cable features a copper conductor and is suitable for environments requiring reliable performance and compliance with industry standards.

Features & Benefits


Copper cable ensures excellent conductivity and durability

Twisted pair design reduces crosstalk for improved signal integrity

AWG 28/7 provides a balance of flexibility and performance

PVC jacket offers protection against environmental factors

Cable length of 30.48 m accommodates various installation needs

Maximum operating temperature of 105 °C supports high-performance applications

Minimum operating temperature of -20 °C ensures functionality in cold environments

Unshielded construction simplifies installation and reduces costs

Compliant with RoHS and UL standards for safety and environmental responsibility

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Suitable for electronics and PCB integration

What is the rated voltage for this product?


The rated voltage for this flat cable is 300 Vrms.

What is the operating temperature range?


The operating temperature range is -20 °C to 105 °C.

Is this product RoHS and REACH compliant?


Yes, this product is compliant with RoHS and has ELV status.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy