TE Connectivity 7-1437 Series Ribbon Cable, Flat, Ribbon, 37

Subtotal (1 reel of 60 units)*

€241.28

(exc. VAT)

€296.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€241.28€4.021

*price indicative

RS Stock No.:
473-738
Mfr. Part No.:
7-1437357-3
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Ribbon Cable

Cable Type

Flat, Ribbon

Number of Conductors

37

American Wire Gauge

28AWG

Series

7-1437

Standards/Approvals

EU RoHS Directive 2011/65/EU, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, 2016, EU REACH Regulation (EC) No. 1907/2006

COO (Country of Origin):
DE
The TE Connectivity Flat Cable is a meticulously engineered solution designed for a variety of electronic applications. The compact design and robust performance make it an ideal choice for both professionals and hobbyists alike. Furthermore, compliance with EU regulations ensures that you are choosing an environmentally responsible product without compromising on functionality.

Compact design ideal for tight spaces in electronic assemblies

Robust performance ensures durability across various applications

Complies with EU RoHS and ELV directives for environmental safety

Low halogen content promotes safer end-of-life disposal

Designed for easy integration in both professional and DIY projects

Product compliance documentation easily accessible for reassurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy