TE Connectivity 3-143 Series Ribbon Cable, 64, 100 m Length
- RS Stock No.:
- 476-245
- Distrelec Article No.:
- 303-05-779
- Mfr. Part No.:
- 3-1437358-8
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€426.82
(exc. VAT)
€524.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €426.82 |
*price indicative
- RS Stock No.:
- 476-245
- Distrelec Article No.:
- 303-05-779
- Mfr. Part No.:
- 3-1437358-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ribbon Cable | |
| Number of Conductors | 64 | |
| Series | 3-143 | |
| Cable Length | 100m | |
| Standards/Approvals | 2016, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ribbon Cable | ||
Number of Conductors 64 | ||
Series 3-143 | ||
Cable Length 100m | ||
Standards/Approvals 2016, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32 | ||
- COO (Country of Origin):
- DE
The TE Connectivity versatile connector is designed to meet the demanding requirements of modern electronic applications. Built to ensure reliability and performance, it provides a secure connection in various environments, making it an ideal choice for industries that priorities stringent compliance and quality standards. The thoughtful engineering behind this product ensures it not only supports efficient functionality but also adheres to crucial regulatory directives, such as EU RoHS and ELV compliance, catering to a market increasingly focused on sustainability. Its robust construction and attention to detail render it suitable for both consumer and industrial applications, illustrating a commitment to excellence in design and manufacture.
Compliant with EU RoHS and ELV directives to minimize environmental impact
Halogen content verification ensures safety in product use cases
Durable construction offers reliable performance even in challenging conditions
Designed to support a range of electronic applications, enhancing versatility
Maintains performance integrity with low solder process capability
A proven track record in field applications underlines trust in its reliability
Related links
- HARTING SEK Series Cable 1.27 mm Pitch 100 m Length
- HARTING SEK Series Flat Cable 1.27 mm Pitch 100 m Length
- HARTING SEK Series Ribbon Cable 1.27 mm Pitch 30 m Length
- TE Connectivity 2-14373 Series Ribbon Cable 100 m Length
- TE Connectivity 301 Series Ribbon Cable 1.27 mm Pitch 100 m Length
- TE Connectivity 2205 Series Ribbon Cable 200 mm Length
- TE Connectivity Ansley 171G Series Ribbon Cable 25, 30.5 m Length
- AXINDUS H07VVH6-F Series Ribbon Cable 100 m Length
