Molex 150260 Series Ribbon Cable, Flat, 500 μm Pitch, 70, 51 mm Length
- RS Stock No.:
- 536-115
- Mfr. Part No.:
- 150260270
- Manufacturer:
- Molex
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€15.95
(exc. VAT)
€19.62
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €15.95 | - |
| 10 + | €14.66 | 8% |
*price indicative
- RS Stock No.:
- 536-115
- Mfr. Part No.:
- 150260270
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Cable Type | Flat | |
| Product Type | Ribbon Cable | |
| Pitch | 500μm | |
| Voltage | 50V | |
| Number of Conductors | 70 | |
| Series | 150260 | |
| Jacket Material | Polyimide | |
| Cable Length | 51mm | |
| Standards/Approvals | REACH SVHC, EU RoHS, CHINA RoHS | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Cable Type Flat | ||
Product Type Ribbon Cable | ||
Pitch 500μm | ||
Voltage 50V | ||
Number of Conductors 70 | ||
Series 150260 | ||
Jacket Material Polyimide | ||
Cable Length 51mm | ||
Standards/Approvals REACH SVHC, EU RoHS, CHINA RoHS | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
The Molex 0.50mm Pitch premoflex LVDS jumper features a cable length of 51mm, perfectly suited for compact spaces. Its gold plating minimises signal loss while enhancing conductivity, making it ideal for data transfer in demanding environments. With a robust construction, it withstands operational temperatures ranging from -40°C to 105°C, catering to varied industrial needs. The product's outstanding characteristics are further complemented by its compliance with industry standards, promoting safe usage across various applications. In addition to superior electrical performance, this jumper ensures maximum efficiency and reliability, making it a prime choice for your connectivity solutions.
Designed for high speed data transfer with minimal signal degradation
Suitable for environments with a wide temperature range
Compact design optimises space allocation in devices
Reliable electrical performance ensures consistent connectivity
Built with high quality materials for enhanced durability and longevity
Compatible with multiple connectors for versatile use
Related links
- Molex 150260 Series Ribbon Cable 500 μm Pitch 51 mm Length
- Molex 150260 Series Ribbon Cable 500 μm Pitch 51 mm Length
- Molex 150260 Series Ribbon Cable 500 μm Pitch 51 mm Length
- Molex 150260 Series Ribbon Cable 500 μm Pitch 51 mm Length
- Molex 150260 Series Ribbon Cable 500 μm Pitch 51 mm Length
- Molex 150260 Series Ribbon Cable 500 μm Pitch 51 mm Length
- Molex 150260 Series Ribbon Cable 500 μm Pitch 152 mm Length
- Molex 150260 Series Ribbon Cable 500 μm Pitch 152 mm Length
