3M 3365 Series Ribbon Cable, Flat, 1.27 mm Pitch, 50, 300 ft Length
- RS Stock No.:
- 622-043
- Mfr. Part No.:
- 3365/50SF
- Manufacturer:
- 3M
Subtotal (1 pack of 3 units)*
€508.56
(exc. VAT)
€625.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €508.56 | €169.52 |
*price indicative
- RS Stock No.:
- 622-043
- Mfr. Part No.:
- 3365/50SF
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Cable Type | Flat | |
| Product Type | Ribbon Cable | |
| Pitch | 1.27mm | |
| Voltage | 30V | |
| American Wire Gauge | 28AWG | |
| Number of Conductors | 50 | |
| Jacket Material | Polyvinyl Chloride | |
| Series | 3365 | |
| Conductor Type | Stranded | |
| Cable Length | 300ft | |
| Standards/Approvals | FT1, VW-1 | |
| Jacket Colour | Black, Grey | |
| Conductor Material | Tin Plated Copper | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 105°C | |
| Fire Behaviour | VW-1 (Usa), FT1 (Canada) | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Cable Type Flat | ||
Product Type Ribbon Cable | ||
Pitch 1.27mm | ||
Voltage 30V | ||
American Wire Gauge 28AWG | ||
Number of Conductors 50 | ||
Jacket Material Polyvinyl Chloride | ||
Series 3365 | ||
Conductor Type Stranded | ||
Cable Length 300ft | ||
Standards/Approvals FT1, VW-1 | ||
Jacket Colour Black, Grey | ||
Conductor Material Tin Plated Copper | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 105°C | ||
Fire Behaviour VW-1 (Usa), FT1 (Canada) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Round Conductor Flat Cable brings exceptional mechanical flexibility for added design freedom and for efficient cabling in small or complex spaces. The bendable PVC primary insulation that helps extend cable life. It also helps save time and helps maximize labour costs during installation, allowing for mass termination using a broad range of IDC connectors.
Stranded wire provides flexibility
Zippable for branching or discrete termination
Grey colour
Splice Free
RoHS compliant
Related links
- 3M 3365 Series Ribbon Cable 1.27 mm Pitch 300 ft Length
- 3M 3759 Series Ribbon Cable 1.27 mm Pitch 300 ft Length
- 3M 3365 Series Ribbon Cable 1.27 mm Pitch 300 ft Length
- 3M 3365 Series Ribbon Cable 1.27 mm Pitch 300 ft Length
- 3M 3365 Series Ribbon Cable 1.27 mm Pitch 30.48 m Length
- 3M 3749 Series Ribbon Cable 640 μm Pitch 300 ft Length
- 3M 3756 Series Ribbon Cable 640 μm Pitch 300 ft Length
- 3M 3365 Series Ribbon Cable 1.27 mm Pitch 30 m Length