3M 3659 Series Ribbon Cable, 1.27 mm Pitch, 40
- RS Stock No.:
- 622-068
- Mfr. Part No.:
- 3659/40SF
- Manufacturer:
- 3M
Subtotal (1 pack of 2 units)*
€1,760.12
(exc. VAT)
€2,164.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,760.12 | €880.06 |
*price indicative
- RS Stock No.:
- 622-068
- Mfr. Part No.:
- 3659/40SF
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Ribbon Cable | |
| Pitch | 1.27mm | |
| Voltage | 30V | |
| Number of Conductors | 40 | |
| American Wire Gauge | 28AWG | |
| Jacket Material | Polyvinyl Chloride | |
| Series | 3659 | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Black | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -20°C | |
| Conductor Material | Tin Plated Copper | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Ribbon Cable | ||
Pitch 1.27mm | ||
Voltage 30V | ||
Number of Conductors 40 | ||
American Wire Gauge 28AWG | ||
Jacket Material Polyvinyl Chloride | ||
Series 3659 | ||
Standards/Approvals RoHS | ||
Jacket Colour Black | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -20°C | ||
Conductor Material Tin Plated Copper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Round Shielded Jacketed Flat Cable is a 28 AWG stranded wire cable on a .050 inch pitch, for use in a wide range of applications. It features shielded wires configured into a flat cable for easy termination, then twisted into a round PVC cable for easy routing and cable management. It also helps protect wires from the elements, making it excellent for box-to-box applications.
EMI Resistance
Zippable for branching or discrete terminations
Splice free
RoHS compliant