3M 3759 Series Ribbon Cable, Flat, 1.27 mm Pitch, 40, 91 m Length
- RS Stock No.:
- 622-085
- Mfr. Part No.:
- 3759/40SF
- Manufacturer:
- 3M
Subtotal (1 unit)*
€573.42
(exc. VAT)
€705.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €573.42 |
*price indicative
- RS Stock No.:
- 622-085
- Mfr. Part No.:
- 3759/40SF
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat | |
| Pitch | 1.27mm | |
| Voltage | 30V | |
| Number of Conductors | 40 | |
| American Wire Gauge | 28AWG | |
| Conductor Type | Stranded | |
| Jacket Material | Polyvinyl Chloride | |
| Series | 3759 | |
| Cable Length | 91m | |
| Standards/Approvals | AWM 20267, CL2, N.E.C. 725, UL, FT1 | |
| Jacket Colour | Black | |
| Conductor Material | Tin Plated Copper | |
| Fire Behaviour | FT1 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Ribbon Cable | ||
Cable Type Flat | ||
Pitch 1.27mm | ||
Voltage 30V | ||
Number of Conductors 40 | ||
American Wire Gauge 28AWG | ||
Conductor Type Stranded | ||
Jacket Material Polyvinyl Chloride | ||
Series 3759 | ||
Cable Length 91m | ||
Standards/Approvals AWM 20267, CL2, N.E.C. 725, UL, FT1 | ||
Jacket Colour Black | ||
Conductor Material Tin Plated Copper | ||
Fire Behaviour FT1 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Round Jacketed Flat Cable is a versatile cable for mass termination applications. Its 28 AWG wire on .050 inch centres and continuous split/bond construction enables mass termination to a broad range of IDC connectors.
Round construction permits easier routing
Zippable for branching or discrete terminations
Splice Free
RoHS compliant
Related links
- 3M 3759 Series Ribbon Cable 1.27 mm Pitch 300 ft Length
- 3M 3759 Series Ribbon Cable 1.27 mm Pitch 300 ft Length
- 3M 3759 Series Ribbon Cable 1.27 mm Pitch 300 ft Length
- 3M 3759 Series Ribbon Cable 1.27 mm Pitch 300 ft Length
- 3M 3759 Series Ribbon Cable 1.27 mm Pitch, 40
- 3M 3759 Series Flat Cable 1.27 mm Pitch 30 m Length
- 3M 3759 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3759 Series Flat Cable 1.27 mm Pitch 30 m Length