3M HF625 Series Ribbon Cable, Flat, 1 mm Pitch, 10, 100 m Length
- RS Stock No.:
- 624-351
- Mfr. Part No.:
- HF625/10
- Manufacturer:
- 3M
Subtotal (1 pack of 2 units)*
€477.30
(exc. VAT)
€587.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €477.30 | €238.65 |
*price indicative
- RS Stock No.:
- 624-351
- Mfr. Part No.:
- HF625/10
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Cable Type | Flat | |
| Product Type | Ribbon Cable | |
| Pitch | 1mm | |
| Voltage | 300V | |
| Screened/Unscreened | Unscreened | |
| Number of Conductors | 10 | |
| American Wire Gauge | 28AWG | |
| Conductor Type | Stranded | |
| Series | HF625 | |
| Jacket Material | Polyolefin | |
| Cable Length | 100m | |
| Standards/Approvals | RoHS 2011/65/EU | |
| Jacket Colour | Dark Grey | |
| Conductor Material | Tin Copper Wire | |
| Size of Strands | 7AWG | |
| Maximum Operating Temperature | 105°C | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH), UL Flammability: Horizontal | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Cable Type Flat | ||
Product Type Ribbon Cable | ||
Pitch 1mm | ||
Voltage 300V | ||
Screened/Unscreened Unscreened | ||
Number of Conductors 10 | ||
American Wire Gauge 28AWG | ||
Conductor Type Stranded | ||
Series HF625 | ||
Jacket Material Polyolefin | ||
Cable Length 100m | ||
Standards/Approvals RoHS 2011/65/EU | ||
Jacket Colour Dark Grey | ||
Conductor Material Tin Copper Wire | ||
Size of Strands 7AWG | ||
Maximum Operating Temperature 105°C | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH), UL Flammability: Horizontal | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M HF625 Series Ribbon Cable, 100m Cable Length, 10 Conductors - HF625/10
This ribbon cable provides a compact, multi-conductor solution for internal wiring in electrical and electronic assemblies. It is intended for use where a flat, closely pitched cable is required to route multiple signals or power lines within control panels, instruments and machinery. The construction supports continuous operation across a broad temperature range and is suitable for environments where low smoke and reduced halogen emissions are required.
Features and Benefits:
• Ten conductors allow multiple signal routes in a single cable
• 1mm pitch enables dense connector termination and space saving
• 28 AWG stranded conductors deliver Flexible routing for assemblies
• Tin-plated copper with seven strands improves conductivity and Flex life
• Polyolefin dark grey jacket offers mechanical protection and chemical resistance
• Rated to 300V for low-voltage control and signal circuits
• 1mm pitch enables dense connector termination and space saving
• 28 AWG stranded conductors deliver Flexible routing for assemblies
• Tin-plated copper with seven strands improves conductivity and Flex life
• Polyolefin dark grey jacket offers mechanical protection and chemical resistance
• Rated to 300V for low-voltage control and signal circuits
Applications
• Suitable for internal wiring of PLCs and automation cabinets
• Ideal for ribbon-to-board connections in electronics assembly
• Used for interconnects in measurement and control instruments
• Can be used for harnessing within industrial machinery enclosures
• Used with flat IDC connectors where a Compact pitch is required
• Ideal for ribbon-to-board connections in electronics assembly
• Used for interconnects in measurement and control instruments
• Can be used for harnessing within industrial machinery enclosures
• Used with flat IDC connectors where a Compact pitch is required
What temperature extremes can it withstand in continuous use?
It operates between −40 °C and +105 °C, allowing installation in cold storage rooms and heat‑affected equipment compartments.
How does the core construction affect routing and longevity?
Each conductor is stranded with seven filaments, which increases flexibility and reduces fatigue during repeated bending compared with solid conductors.
Is the cable screened for EMI protection?
The cable is unscreened, so external screening or routing strategies should be used where electromagnetic immunity is critical.
What flame and emission characteristics are present for safety planning?
The cable uses a low-smoke, zero-halogen jacket and meets a horizontal flammability classification for applications where reduced toxic gas and smoke are required.
How long is the supply format and what lead handling considerations apply?
The cable is supplied in continuous 100 m lengths
installer handling should allow for gentle unrolling to avoid kinks and maintain conductor integrity.
Related links
- 3M HF625 Series Flat Cable 1 mm Pitch 30 m Length
- 3M 3625 Series Ribbon Cable 1 mm Pitch 30 m Length
- HARTING SEK Series Flat Cable 1.27 mm Pitch 100 m Length
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 100 ft Length
- 3M 8215 Series Ribbon Cable 2.54 mm Pitch 100 ft Length
- 3M 3601 Series Ribbon Cable 1.27 mm Pitch 100 ft Length
- 3M 8124 Series Ribbon Cable 2.54 mm Pitch 100 ft Length
- 3M 3625 Series Ribbon Cable 1 mm Pitch 30 m Length