3M 3625 Series Ribbon Cable, Flat, 1 mm Pitch, 12, 30 m Length
- RS Stock No.:
- 624-373
- Mfr. Part No.:
- 3625/12
- Manufacturer:
- 3M
Subtotal (1 pack of 10 units)*
€439.02
(exc. VAT)
€539.99
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €439.02 | €43.902 |
*price indicative
- RS Stock No.:
- 624-373
- Mfr. Part No.:
- 3625/12
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Cable Type | Flat | |
| Product Type | Ribbon Cable | |
| Pitch | 1mm | |
| Voltage | 30V | |
| Number of Conductors | 12 | |
| American Wire Gauge | 28AWG | |
| Jacket Material | Polyvinyl Chloride | |
| Series | 3625 | |
| Conductor Type | Stranded | |
| Cable Length | 30m | |
| Standards/Approvals | AWM 2651, UL File No.: E42769, Style No: 2651, SJ/T11363-2006, RoHS | |
| Jacket Colour | Grey | |
| Conductor Material | Tin Plated Copper | |
| Fire Behaviour | FT1 (Canada), VW-1 (Usa) | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Cable Type Flat | ||
Product Type Ribbon Cable | ||
Pitch 1mm | ||
Voltage 30V | ||
Number of Conductors 12 | ||
American Wire Gauge 28AWG | ||
Jacket Material Polyvinyl Chloride | ||
Series 3625 | ||
Conductor Type Stranded | ||
Cable Length 30m | ||
Standards/Approvals AWM 2651, UL File No.: E42769, Style No: 2651, SJ/T11363-2006, RoHS | ||
Jacket Colour Grey | ||
Conductor Material Tin Plated Copper | ||
Fire Behaviour FT1 (Canada), VW-1 (Usa) | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 105°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Round Conductor Flat Cable is a flat cable conductor that brings excellent design flexibility and performance to applications. With its size 28 AWG stranded conductors on 1 mm wire spacing, this cable is specifically designed for seamless connection to metric connectors. It is equipped with 7 strands and a pitch of 1.0 mm. It provides flexibility and extended cable life, helping ensure durability and long-lasting performance. It is made with high-quality PVC insulation and non-pertinent jacket material.
Easy installation for applications where space is limited
Zippable for branching or discrete termination
Intended for mass termination to metric connectors
RoHS compliant
Related links
- 3M 3625 Series Ribbon Cable 1 mm Pitch 31 m Length
- 3M 3625 Series Ribbon Cable 1 mm Pitch 30 m Length
- 3M 3625 Series Ribbon Cable 1 mm Pitch 30 m Length
- 3M 3625 Series Ribbon Cable 1 mm Pitch 30 m Length
- 3M 3625 Series Ribbon Cable 1 mm Pitch 30 m Length
- 3M 3625 Series Ribbon Cable 1 mm Pitch 30 m Length
- 3M 3625 Series Ribbon Cable 1 mm Pitch 30 m Length
- 3M 3625 Series Ribbon Cable 1 mm Pitch 30 m Length