3M 3801 Series Ribbon Cable, 1.27 mm Pitch, 34
- RS Stock No.:
- 624-442
- Mfr. Part No.:
- 3517/34
- Manufacturer:
- 3M
Subtotal (1 pack of 3 units)*
€2,573.78
(exc. VAT)
€3,165.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €2,573.78 | €857.927 |
*price indicative
- RS Stock No.:
- 624-442
- Mfr. Part No.:
- 3517/34
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Ribbon Cable | |
| Pitch | 1.27mm | |
| Voltage | 30V | |
| American Wire Gauge | 28AWG | |
| Number of Conductors | 34 | |
| Series | 3801 | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Black | |
| Conductor Material | Tinned Stranded Copper Alloy | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Ribbon Cable | ||
Pitch 1.27mm | ||
Voltage 30V | ||
American Wire Gauge 28AWG | ||
Number of Conductors 34 | ||
Series 3801 | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals RoHS | ||
Jacket Colour Black | ||
Conductor Material Tinned Stranded Copper Alloy | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Shielded or Jacketed Flat Cable is a jacketed flat ribbon cable that delivers optimal performance for applications requiring improved signal integrity. With size 28 AWG stranded wire on .050 inch centres, it allows for easy mass termination to a broad range of IDC connectors for quick and convenient installation. It helps to ensure signal integrity and protection against EMI. The expanded copper material contributes to ease of mass termination especially when compared to solid material.
PVC sheathing adds an extra layer of protection
Zippable for branching or discrete termination
RoHS compliant