3M 1700 Series Ribbon Cable, Twisted Pair, 1.27 mm Pitch, 34, 300 ft Length
- RS Stock No.:
- 624-453
- Mfr. Part No.:
- 1700/34
- Manufacturer:
- 3M
Subtotal (1 unit)*
€177.71
(exc. VAT)
€218.58
(inc. VAT)
Temporarily out of stock
- Shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €177.71 |
*price indicative
- RS Stock No.:
- 624-453
- Mfr. Part No.:
- 1700/34
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Ribbon Cable | |
| Cable Type | Twisted Pair | |
| Pitch | 1.27mm | |
| American Wire Gauge | 28AWG | |
| Number of Conductors | 34 | |
| Jacket Material | Polyvinyl Chloride | |
| Series | 1700 | |
| Conductor Type | Stranded | |
| Cable Length | 300ft | |
| Standards/Approvals | RoHS 2005/95/EC, AWM 20462 | |
| Hi-Flex | Yes | |
| Conductor Material | Tin Plated Copper | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -20°C | |
| Fire Behaviour | VW-1 (Usa), FT1 (Canada) | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Ribbon Cable | ||
Cable Type Twisted Pair | ||
Pitch 1.27mm | ||
American Wire Gauge 28AWG | ||
Number of Conductors 34 | ||
Jacket Material Polyvinyl Chloride | ||
Series 1700 | ||
Conductor Type Stranded | ||
Cable Length 300ft | ||
Standards/Approvals RoHS 2005/95/EC, AWM 20462 | ||
Hi-Flex Yes | ||
Conductor Material Tin Plated Copper | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -20°C | ||
Fire Behaviour VW-1 (Usa), FT1 (Canada) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Twisted Pair Flat Cable is a twisted pair ribbon cable that helps reduce crosstalk in balanced drive applications. This cable features stranded wire for flexibility and extended cable life and can be mass terminated to a broad range of IDC connectors. Repeated color-coded wires allow for easy identification and tracing. The PVC insulation and carrier, and 7-strand construction provides durability.
Wires are colour coded for easy identification
High electrical performance
RoHS compliant
Related links
- 3M 1700 Series Ribbon Cable 1.27 mm Pitch 300 ft Length
- 3M 1700 Series Ribbon Cable 1.27 mm Pitch 300 ft Length
- 3M 1700 Series Ribbon Cable 1.27 mm Pitch 300 ft Length
- 3M 1700 Series Ribbon Cable 1.27 mm Pitch 300 ft Length
- 3M 1700 Series Ribbon Cable 1.27 mm Pitch 300 ft Length
- 3M 1700 Series Ribbon Cable 1.27 mm Pitch 300 ft Length
- 3M 1700 Series Ribbon Cable 1.27 mm Pitch 100 ft Length
- 3M 1700 Series Ribbon Cable 1.27 mm Pitch, 34