3M 3756 Series Ribbon Cable, Flat, 640 μm Pitch, 40

Subtotal (1 pack of 5 units)*

€671.81

(exc. VAT)

€826.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€671.81€134.362

*price indicative

RS Stock No.:
624-509
Mfr. Part No.:
3756/40
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Ribbon Cable

Cable Type

Flat

Pitch

640μm

Voltage

150V

Number of Conductors

40

American Wire Gauge

30AWG

Series

3756

Conductor Type

Stranded

Jacket Material

Thermoplastic Elastomer (Thermoplastic Polyolefin)

Standards/Approvals

AWM 20297, UL FilNo: E42769, EU: <50V

Jacket Colour

Grey

Minimum Operating Temperature

-40°C

Conductor Material

Tin Plated Copper

Maximum Operating Temperature

105°C

Fire Behaviour

HB, USA: UL Horizontal, Canada: FT2

RoHS Status: Exempt

COO (Country of Origin):
US
The 3M Round Conductor Flat Cable is a flat cable conductor that offers optimal design flexibility and performance for applications. Great for mass termination needs, it features .025 inch wire spacing, a 0.025 inch pitch and size 30 AWG stranded conductors, helping ensure easy termination and precise transmission. It provides excellent transmission properties, while the non-pertinent jacket material enhances durability.

Thin and flexible flat cable design

TPE insulation provides excellent resistance to moisture and abrasion

Hassle free installations

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy