ERNI Flat/Ribbon Cable
- RS Stock No.:
- 629-633
- Distrelec Article No.:
- 143-62-488
- Mfr. Part No.:
- 193893-E
- Manufacturer:
- ERNI
Image representative of range
Subtotal (1 unit)*
€55.63
(exc. VAT)
€68.42
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.63 |
*price indicative
- RS Stock No.:
- 629-633
- Distrelec Article No.:
- 143-62-488
- Mfr. Part No.:
- 193893-E
- Manufacturer:
- ERNI
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERNI | |
| Product Type | Flat/Ribbon Cable | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Product Type Flat/Ribbon Cable | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Related links
- ERNI Flat/Ribbon Cable
- ERNI 8 Series 100 mm Length Straight Female to Straight
- ERNI SMC Series 300 mm Length Female to Female Angled AUI
- ERNI SMC Series 200 mm Length Female Connector to Female Angled AUI
- ERNI 2 Series 100 mm Length Female Connector to Right Angle Plug
- ERNI 10 Series 300 mm Length Straight Female to Straight
- ERNI 3 Series 100 mm Length Female Connector to Right Angle Plug
- ERNI 12 Series 200 mm Length Female Connector to Right Angle Plug
