ERNI 12 Series, Flat Ribbon Cable Assembly, 200 mm Length, 12, Female Connector to Right Angle Plug
- RS Stock No.:
- 255-3002
- Mfr. Part No.:
- 839178 / 839178-E
- Manufacturer:
- ERNI
Get a bulk buy discount
Add 40 more to save €79.24
View bulk pricing optionsSubtotal (1 bag of 20 units)*
€477.56
(exc. VAT)
€587.40
(inc. VAT)
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 20 - 20 | €23.878 | €477.56 | - |
| 40 + | €21.897 | €437.94 | €79.24 |
*price indicative
- RS Stock No.:
- 255-3002
- Mfr. Part No.:
- 839178 / 839178-E
- Manufacturer:
- ERNI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERNI | |
| Connector Type A | Female Connector | |
| Cable Type | Flat | |
| Product Type | Ribbon Cable Assembly | |
| Connector Type B | Right Angle Plug | |
| Connector Gender A | Female | |
| Number of Contacts A | 12 | |
| Contact Gender A | Female | |
| Number of Contacts B | 12 | |
| Connector Gender B | Female | |
| Contact Gender B | Female | |
| Jacket Material | PVC | |
| Series | 12 | |
| Cable Length | 200mm | |
| Standards/Approvals | IEC | |
| Jacket Colour | Grey | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Connector Type A Female Connector | ||
Cable Type Flat | ||
Product Type Ribbon Cable Assembly | ||
Connector Type B Right Angle Plug | ||
Connector Gender A Female | ||
Number of Contacts A 12 | ||
Contact Gender A Female | ||
Number of Contacts B 12 | ||
Connector Gender B Female | ||
Contact Gender B Female | ||
Jacket Material PVC | ||
Series 12 | ||
Cable Length 200mm | ||
Standards/Approvals IEC | ||
Jacket Colour Grey | ||
- COO (Country of Origin):
- SI
The ERNI female straight cable assembly having 12 numbers of pins.
Gender female
Interlocking friction lock
Cable type PVC
Related links
- ERNI 12 Series 200 mm Length Female Connector to Right Angle Plug
- ERNI 3 Series 100 mm Length Female Connector to Right Angle Plug
- ERNI 2 Series 100 mm Length Female Connector to Right Angle Plug
- HARTING Har Flex Series 200 mm Length IDC to IDC
- ERNI 10 Series 300 mm Length Straight Female to Straight
- ERNI 8 Series 100 mm Length Straight Female to Straight
- HARTING Har-Flex Series 200 mm Length Har-Flex IDC to
- ERNI SMC-B Series Ribbon Cable 1.27 mm Pitch, 12
